Parametric results for: S3%20TRIO%2064 under Rectifier Diodes

Filter Your Search

31 - 40 of 539,875 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LS4148
Diotec Semiconductor AG
$0.0122 Yes Active 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 Not Qualified O-GELF-R2 1 175 °C -55 °C 260 ISOLATED 2 CERAMIC, GLASS-SEALED ROUND LONG FORM WRAP AROUND END DIOTEC SEMICONDUCTOR AG MELF MELF-2 2 compliant EAR99 8541.10.00.70 Diotec
BAV102-GS08
Vishay Intertechnologies
$0.0124 Yes Active 250 mA 1 V 50 ns 15 µA 500 mW SILICON 200 V RECTIFIER DIODE SINGLE YES 200 V 1 HIGH VOLTAGE 1 A 1 150 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay
LL4148
Yangzhou Yangjie Electronics Co Ltd
$0.0126 Yes Contact Manufacturer 150 mA 1 V 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 500 mA 1 O-XELF-R2 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END YANGZHOU YANGJIE ELECTRONICS CO LTD MELF-2 compliant EAR99 8541.10.00.70
BAS20,215
Nexperia
$0.0126 Yes Active 200 mA 50 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 200 V 1 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 compliant EAR99 8541.10.00.70 Nexperia SOT23 1991-04-01
BAS16W,115
Nexperia
$0.0127 Yes Active 175 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 PLASTIC, SC-70, 3 PIN 3 compliant EAR99 8541.10.00.70 Nexperia SOT323 1996-09-12
1N5819+
SPC Multicomp
$0.0127 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY HIGH RELIABILITY 1 O-PALF-W2 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.80
US1K-13-F
SPC Multicomp
$0.0127 Active 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 LOW POWER LOSS 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.80
SL1G
Diotec Semiconductor AG
$0.0129 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 400 V R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80 Diotec
1N4004-B
Diodes Incorporated
$0.0130 No Yes Obsolete 1 A 1 V SILICON RECTIFIER DIODE SINGLE NO 400 V 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Bright Tin (Sn) WIRE AXIAL DIODES INC DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.80
1N4001-B
Diodes Incorporated
$0.0130 No Yes Obsolete 1 A 1 V SILICON RECTIFIER DIODE SINGLE NO 50 V 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Bright Tin (Sn) WIRE AXIAL DIODES INC DO-41 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80