Parametric results for: br82 under Rectifier Diodes

Filter Your Search

11 - 20 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAS70-06,215
Nexperia
$0.0088 Yes Active 70 mA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY GENERAL PURPOSE Not Qualified R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC, SMD, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.70 1996-10-01 Nexperia
SS12+
SPC Multicomp
$0.0093 Active 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 1 20 V R-PDSO-C2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.80
ES1A
SPC Multicomp
$0.0102 Yes Active 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL MULTICOMP PRO ROHS COMPLIANT, PLASTIC, SMA, 2 PIN unknown EAR99 8541.10.00.80
BAS20,215
Nexperia
$0.0105 Yes Active 200 mA 50 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.70 1991-04-01 Nexperia
BAS16W,115
Nexperia
$0.0111 Yes Active 175 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 PLASTIC, SC-70, 3 PIN 3 SOT323 compliant EAR99 8541.10.00.70 1996-09-12 Nexperia
LL4148
Continental Device India Ltd
$0.0112 Yes Active 150 mA 1 V 4 ns 50 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 TR, 7 INCH: 2500 GENERAL PURPOSE 2 A 1 20 V O-LELF-R2 IATF 16949 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CONTINENTAL DEVICE INDIA LTD SOD-80C, MELF-2 compliant EAR99 8541.10.00.70
BAT54AWFILM
STMicroelectronics
$0.0113 Yes Active 300 mA 240 mV 5 ns SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY GENERAL PURPOSE 1 A Not Qualified R-PDSO-G3 e3 1 150 °C -40 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) - hot dipped GULL WING DUAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 STMicroelectronics
LL4148
Fairchild Semiconductor Corporation
$0.0114 Yes Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 2 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END FAIRCHILD SEMICONDUCTOR CORP SOD-80 DO-213AC, 2 PIN 2 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF compliant EAR99 8541.10.00.70
M3
Luguang Electronic Technology Co Ltd
$0.0116 Active SMAJ SMAJ
FDLL914
onsemi
$0.0117 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END ONSEMI LL-34, 2 PIN 100AD compliant EAR99 8541.10.00.70 onsemi