Filter Your Search
1 - 10 of 90 results
|
SBR8215R
Microchip Technology Inc
|
$152.6885 | No | Active | 80 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | SCHOTTKY | LOW FORWARD VOLTAGE | GENERAL PURPOSE | 1.2 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 150 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | DO-5, 1 PIN | compliant | ||||||||||
|
SBR8210
Microchip Technology Inc
|
$152.6885 | No | Active | 80 A | 500 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 V | 1 | SCHOTTKY | LOW FORWARD VOLTAGE | GENERAL PURPOSE | 1.2 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | DO-5, 1 PIN | compliant | |||||||||
|
SBR8215
Microchip Technology Inc
|
$152.6885 | No | Active | 80 A | 500 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | SCHOTTKY | LOW FORWARD VOLTAGE | GENERAL PURPOSE | 1.2 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | DO-5, 1 PIN | compliant | |||||||||
|
SBR8210R
Microchip Technology Inc
|
$152.6885 | No | Active | 80 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 V | 1 | SCHOTTKY | LOW FORWARD VOLTAGE | GENERAL PURPOSE | 1.2 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 150 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | DO-5, 1 PIN | compliant | ||||||||||
|
MBR8200_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 900 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
BR82D
Semitronics Corp
|
Check for Price | Obsolete | 2 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | Not Qualified | R-XSIP-W4 | 150 °C | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | WIRE | SINGLE | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
BR82
Gem Asia Enterprise Co Ltd
|
Check for Price | No | Obsolete | 8 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 250 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | GEM ASIA ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
BR82A
Diodes Incorporated
|
Check for Price | No | Obsolete | 3 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 60 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||||
|
BR82
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 8 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 125 A | 1 | S-PUFM-W4 | UL APPROVED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.80 | 2018-04-05 | ||||||||||||
|
MBR8200F_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 900 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ITO-220AC, 3/2 PIN | not_compliant | EAR99 | 8541.10.00.80 |