Filter Your Search
31 - 40 of 539,718 results
|
ST1K
Diotec Semiconductor AG
|
$0.0135 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | 800 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||
|
ST1B
Diotec Semiconductor AG
|
$0.0135 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 30 A | 1 | 100 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||
|
ST1M
Diotec Semiconductor AG
|
$0.0135 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 1 kV | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||
|
ST1G
Diotec Semiconductor AG
|
$0.0135 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | 400 V | R-PDSO-F2 | e3 | DO-221AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||||
|
ST1D
Diotec Semiconductor AG
|
$0.0135 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 200 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||
|
SL1A
Diotec Semiconductor AG
|
$0.0135 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | 50 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | GREEN, POWER, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||
|
LL103C-GS08
Vishay Intertechnologies
|
$0.0136 | Yes | Active | 200 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | MELF-2 | Vishay | |||||||||||||
|
1N4148W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0136 | Yes | Active | 150 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
S1K-13-F
SPC Multicomp
|
$0.0137 | Active | 1 A | 1.1 V | 1.05 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 30 A | 1 | 800 V | R-PDSO-C2 | DO-214AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | unknown | SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
BAL74,215
Nexperia
|
$0.0138 | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | 3 | EAR99 | 8541.10.00.70 | Nexperia | TO-236 | SOT23 | 1993-10-01 |