Filter Your Search
11 - 20 of 539,718 results
|
PMBD7000,215
Nexperia
|
$0.0094 | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||||||||
|
BAS70-06,215
Nexperia
|
$0.0097 | Yes | Active | 70 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1996-10-01 | |||||||||||||
|
ES1A
SPC Multicomp
|
$0.0102 | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
LL4148
Continental Device India Ltd
|
$0.0112 | Yes | Active | 150 mA | 1 V | 4 ns | 50 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | TR, 7 INCH: 2500 | GENERAL PURPOSE | 2 A | 1 | 20 V | O-LELF-R2 | IATF 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | SOD-80C, MELF-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAS20,215
Nexperia
|
$0.0114 | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1991-04-01 | ||||||||||||||
|
LL4148
Fairchild Semiconductor Corporation
|
$0.0114 | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | FAIRCHILD SEMICONDUCTOR CORP | SOD-80 | DO-213AC, 2 PIN | 2 | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
M3
Luguang Electronic Technology Co Ltd
|
$0.0116 | Active | SMAJ | SMAJ | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M7L
Diotec Semiconductor AG
|
$0.0123 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 25 A | 1 | 1 kV | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | 2020-03-04 | |||||||||||||||
|
BAT54AWFILM
STMicroelectronics
|
$0.0124 | Yes | Active | 300 mA | 240 mV | 5 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - hot dipped | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | |||||||||||||||
|
LS4148
Diotec Semiconductor AG
|
$0.0126 | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-GELF-R2 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec |