Parametric results for: BAS29 under Rectifier Diodes

Filter Your Search

91 - 100 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M7
DC Components Co Ltd
$0.0162 Contact Manufacturer 1 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 LOW LEAKAGE CURRENT, LOW POWER LOSS EFFICIENCY 30 A 1 1 kV R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL DC COMPONENTS CO LTD SMA-L, 2 PIN unknown EAR99 8541.10.00.80 DC COMPONENTS CO., LTD
BAV99-C
Diotec Semiconductor AG
$0.0162 Yes Active 215 mA 1.25 V 6 ns 2.5 µA 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 2 A 1 70 V R-PDSO-G3 e3 TO-236 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant Diotec
PMBD914,235
Nexperia
$0.0163 Yes Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 Nexperia TO-236 3 SOT23 2017-02-01
1SS405,H3F(T
Toshiba America Electronic Components
$0.0165 Active 50 mA 550 mV 500 nA 150 mW SILICON RECTIFIER DIODE SINGLE YES 25 V 1 SCHOTTKY GENERAL PURPOSE 1 A 1 20 V R-PDSO-F2 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TOSHIBA CORP unknown EAR99 8541.10.00.70 Toshiba
M2
Luguang Electronic Technology Co Ltd
$0.0165 Active SMAJ SMAJ
DL4148
DC Components Co Ltd
$0.0167 Contact Manufacturer 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW POWER LOSS GENERAL PURPOSE 1 O-LELF-R2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DC COMPONENTS CO LTD O-LELF-R2 unknown EAR99 8541.10.00.70
ES2G
SPC Multicomp
$0.0167 Yes Active 2 A 1.3 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MULTICOMP PRO SMB, 2 PIN unknown EAR99 8541.10.00.80
M2
DC Components Co Ltd
$0.0168 Contact Manufacturer 1 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT, LOW POWER LOSS EFFICIENCY 30 A 1 100 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL DC COMPONENTS CO LTD SMA-L, 2 PIN unknown EAR99 8541.10.00.80
DL4151
DC Components Co Ltd
$0.0168 Contact Manufacturer 150 mA 2 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 LOW POWER LOSS GENERAL PURPOSE 1 O-LELF-R2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DC COMPONENTS CO LTD O-LELF-R2 unknown EAR99 8541.10.00.70
DL4150
DC Components Co Ltd
$0.0168 Contact Manufacturer 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW POWER LOSS GENERAL PURPOSE 1 O-LELF-R2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DC COMPONENTS CO LTD O-LELF-R2 unknown EAR99 8541.10.00.70