Parametric results for: SM0812 under PIN Diodes

Filter Your Search

11 - 20 of 23,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAP50-03-TP
Micro Commercial Components
$0.0898 Yes Obsolete 1.11 pF 200 mW 5 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-G2 2 compliant EAR99 8541.10.00.80 MCC
BAP51-02-TP
Micro Commercial Components
$0.0912 Yes Obsolete 0.55 pF 0.4 pF 715 mW 2.5 Ω SILICON 60 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE 10 mA 100 MHz 50 V Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-F2 2 compliant EAR99 8541.10.00.80 MCC
BAP65-03,115
NXP Semiconductors
$0.0929 Yes Not Recommended 0.9 pF 0.65 pF 500 mW 900 mΩ SILICON 30 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING 5 mA 100 MHz 170 ns Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SC-76, 2 PIN 2 compliant EAR99 8541.10.00 NXP SOD SOD323
BAP50-02,115
NXP Semiconductors
$0.1041 Yes Obsolete 0.55 pF 0.4 pF 715 mW 5 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH VOLTAGE 500 µA 100 MHz 1.05 µs Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS PLASTIC, SC-79, 2 PIN 2 compliant EAR99 8541.10.00 NXP SOD SOD523
RN142SMT2R
ROHM Semiconductor
$0.1052 Yes Active 0.45 pF 2 Ω SILICON 60 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH RELIABILITY SWITCHING 10 mA 100 MHz VERY HIGH FREQUENCY 1 V R-PDSO-F2 e3 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD SC-79, SOD-523, 2 PIN compliant EAR99 8541.10.00.80 ROHM Semiconductor 2018-08-09
RN739DT146
ROHM Semiconductor
$0.1121 Obsolete 0.4 pF 200 mW 7 Ω SILICON 50 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY 50 V Not Qualified R-PDSO-G3 125 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD R-PDSO-G3 unknown EAR99 8541.10.00.80 ROHM Semiconductor
BAP64-05W-TP
Micro Commercial Components
$0.1155 Yes Obsolete 0.35 pF 0.52 pF 200 mW 1.35 Ω SILICON 175 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE 500 µA 100 MHz 1.55 µs Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-G3 3 compliant EAR99 8541.10.00.80 MCC
BAP64-05W,135
NXP Semiconductors
$0.1208 Yes Not Recommended 0.35 pF 0.37 pF 40 Ω 100 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 500 µA 100 MHz 1.55 µs 1 V e3 1 150 °C 260 30 Tin (Sn) NXP SEMICONDUCTORS 3 compliant EAR99 8541.10.00 NXP SC-70 SOT323
BAP64-05,215
NXP Semiconductors
$0.1222 Yes Obsolete 0.35 pF 0.52 pF 250 mW 40 Ω SILICON 175 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE HIGH VOLTAGE ATTENUATOR; SWITCHING 500 µA 100 MHz S BAND 1.55 µs Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS 3 compliant EAR99 8541.10.00 NXP TO-236 SOT23
BAP55LX,315
NXP Semiconductors
$0.1223 Yes Not Recommended 0.28 pF 0.28 pF 135 mW 4.5 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING 500 µA 100 MHz S BAND 270 ns 20 V Not Qualified R-PDSO-N2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) NO LEAD DUAL NXP SEMICONDUCTORS 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00 NXP DFN SOD882D