Filter Your Search
11 - 20 of 2,823 results
|
DGB8546
Skyworks Solutions Inc
|
Check for Price | Obsolete | 26.5 GHz | 18 GHz | 6 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 200 mW | 900 mA | 200 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | SKYWORKS SOLUTIONS INC | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.60 | ||||||||||||
|
MA49618
TE Connectivity
|
Check for Price | Transferred | 12 GHz | 9 GHz | 8 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | YES | 1 | GUNN | LOW NOISE | CONTINUOUS WAVE | 5 mW | Not Qualified | O-CEMW-N2 | ANODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||
|
DC1227E-T
Dynex Semiconductor
|
Check for Price | Obsolete | 60 GHz | 40 GHz | 3.5 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 30 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | GEC PLESSEY SEMICONDUCTORS | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.60 | |||||||||||||
|
AH376-95
Thales Group
|
Check for Price | Transferred | 26 GHz | 25 GHz | 6 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 150 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | THOMSON-CSF SEMICONDUCTORS | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.60 | |||||||||||||
|
102520A
Custom Components Inc
|
Check for Price | Contact Manufacturer | 5 Ω | TUNNEL DIODE | SINGLE | YES | 1 | 20 MHz | 10 mA | 100 °C | CUSTOM COMPONENTS INC | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||||
|
A1S062
FEI Microwave Inc
|
Check for Price | Obsolete | 105 mV | 0.3 pF | 10 Ω | TUNNEL DIODE | SINGLE | YES | 1 | 115 °C | CATHODE | FEI MICROWAVE INC | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||||
|
AH371-92
Thales Group
|
Check for Price | Transferred | 24 GHz | 22 GHz | 6 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 100 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | THOMSON-CSF SEMICONDUCTORS | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.60 | |||||||||||||
|
VSB9122S4
Filtronic Compound Semiconductor
|
Check for Price | Obsolete | 110 GHz | 30 GHz | 6 V | GUNN DIODE | SINGLE | NO | 1 | CONTINUOUS WAVE | 80 mW | 310 mA | 80 mW | FILTRONIC COMPOUND SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||
|
NJX4411
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 7.5 V | GUNN DIODE | SINGLE | YES | 1 | CONTINUOUS WAVE | 10 mW | 2 | 260 | CATHODE | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||
|
DGB8612
Skyworks Solutions Inc
|
Check for Price | Obsolete | 8.2 GHz | 5 GHz | 12 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 300 mW | 700 mA | 300 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | SKYWORKS SOLUTIONS INC | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.60 |