Parametric results for: HSMS-2823-TR2G under Microwave Mixer Diodes

Filter Your Search

21 - 30 of 22,202 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DAN235ETL
ROHM Semiconductor
$0.0888 Yes Yes Active 1 V 1.2 pF 150 mW SILICON MIXER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 HIGH RELIABILITY Not Qualified R-PDSO-G3 e1 125 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD compliant EAR99 8541.10.00.60 ROHM Semiconductor
BAS70-06FILM
STMicroelectronics
$0.0926 Yes Active 70 mA 410 mV 2 pF 200 mW SILICON MIXER DIODE COMMON ANODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY ULTRA HIGH FREQUENCY 1 A Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 235 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.60 STMicroelectronics
DB2S20500L
Panasonic Electronic Components
$0.0968 Yes Transferred SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY VERY HIGH FREQUENCY R-PDSO-F2 1 85 °C -40 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANASONIC CORP unknown EAR99 8541.10.00.60 Panasonic SC-79, 2 PIN
MMBD352WT1G
onsemi
$0.1043 Yes Active 1 pF 200 mW SILICON MIXER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 SCHOTTKY ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.60 onsemi LEAD FREE, CASE 419-04, SC-70, 3 PIN SC-70 (SOT-323) 3 LEAD 3 419-04
MMDL101T1G
onsemi
$0.1095 Yes Active 600 mV 1 pF 200 mW SILICON MIXER DIODE SINGLE YES 7 V 1 SCHOTTKY LOW NOISE VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.60 onsemi LEAD FREE, PLASTIC, CASE 477-02, 2 PIN SOD-323 2 LEAD 2 477-02
1PS70SB85,115
Nexperia
$0.1167 Yes Active SILICON MIXER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 SCHOTTKY ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 IEC-60134 1 125 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.60 Nexperia PLASTIC, SC-70, 3 PIN SC-70 3 SOT323
MMBD352LT1G
onsemi
$0.1171 Yes Active 1 pF 225 mW SILICON MIXER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.60 onsemi HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN SOT-23 (TO-236) 3 LEAD 3 318
PMBD354,215
Nexperia
$0.1285 Yes Active 1 pF SILICON MIXER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 SCHOTTKY ULTRA HIGH FREQUENCY R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 100 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant 8541.10.00.70 Nexperia TO-236 3 SOT23 2017-02-01
BA592E6327HTSA1
Infineon Technologies AG
$0.1288 Yes Yes Not Recommended 1.4 pF SILICON MIXER DIODE SINGLE YES 1 VERY HIGH FREQUENCY Not Qualified R-PDSO-G2 e3 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.60 Infineon R-PDSO-G2 1997-02-01
1PS70SB82,115
Nexperia
$0.1291 Active SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 IEC-60134 1 125 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.60 Nexperia R-PDSO-G3 SC-70 3 SOT323