-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Very High Frequency, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA592E6327HTSA1CT-ND
|
DigiKey | RF DIODE STANDARD 35V SOD323-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40104 In Stock |
|
$0.0698 / $0.4400 | Buy Now |
DISTI #
BA592E6327HTSA1
|
Avnet Americas | Diode PIN Switch 35V 2-Pin SOD-323 T/R - Tape and Reel (Alt: BA592E6327HTSA1) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0745 / $0.0851 | Buy Now |
DISTI #
V36:1790_06391251
|
Arrow Electronics | Diode PIN Switch 35V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2210 | Americas - 132000 |
|
$0.0623 | Buy Now |
DISTI #
E02:0323_00171395
|
Arrow Electronics | Diode PIN Switch 35V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2403 | Europe - 18000 |
|
$0.0758 / $0.1049 | Buy Now |
|
Future Electronics | 35 V 100 mA 500 mΩ 1.1 pF Silicon RF Switching Diode - SOD323-2 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0699 / $0.0788 | Buy Now |
DISTI #
76466265
|
Verical | Diode PIN Switch 35V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2210 | Americas - 132000 |
|
$0.0623 | Buy Now |
DISTI #
80941996
|
Verical | Diode PIN Switch 35V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 18000 |
|
$0.0756 / $0.1047 | Buy Now |
|
Rochester Electronics | BA592 - PIN Diode RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 25985 |
|
$0.0660 / $0.0776 | Buy Now |
DISTI #
BA592E6327HTSA1
|
TME | Diode: switching, 35V, 100mA, SOD323, single diode, reel,tape Min Qty: 5 | 2470 |
|
$0.1100 / $0.1710 | Buy Now |
DISTI #
BA592E6327
|
TME | Diode: switching, 35V, 100mA, SOD323, single diode, reel,tape Min Qty: 5 | 2230 |
|
$0.1040 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA592E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BA592E6327HTSA1
Infineon Technologies AG
Mixer Diode, Very High Frequency, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-02-01 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.4 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |