Filter Your Search
1 - 10 of 2,947 results
|
ASR915E
Abracon Corporation
|
$1.4250 | Yes | Yes | Active | 915 MHz | 0.0115 % | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 85 °C | 1-PORT | 0.15 | 3 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant | ABRACON | ||||||
|
ASR433.92E-T
Abracon Corporation
|
$1.5403 | Yes | Active | 433.92 MHz | 0.0133 % | 5mm x 5mm x 1.35mm | 85 °C | 1-PORT | 0.075 | 2 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 5mm x 1.35mm | ABRACON LLC | SMD, 8 PIN | compliant | ABRACON | |||||||
|
RO3101
Murata Manufacturing Co Ltd
|
$2.4931 | Yes | Obsolete | 433.92 MHz | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | 1-PORT | 0.075 | 2 dB | 2.5 pF | THROUGH HOLE MOUNT | NO | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, HERMETIC, LOW PROFILE, CASE TO39-3 | compliant | |||||||||||
|
Q25FS5550017212
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 429.225 MHz | 0.0122 % | L6.2XB4.8XH1.5 (mm)/L0.244XB0.189XH0.059 (inch) | 85 °C | 1-PORT | TR, 13 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.2XB4.8XH1.5 (mm)/L0.244XB0.189XH0.059 (inch) | SEIKO EPSON CORP | unknown | ||||||||||
|
RO3143A
Murata Connectivity
|
Check for Price | Obsolete | 372 MHz | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | 1-PORT | TAPE AND REEL | 0.1 | 2 dB | 2.35 pF | SURFACE MOUNT | YES | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM5035-4 | unknown | |||||||||||
|
SARCC433M92TXP0
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 433.92 MHz | L3XB3XH1.15 (mm) | 1-PORT | 2.5 dB | 2.1 pF | SURFACE MOUNT | YES | L3XB3XH1.15 (mm) | MURATA MANUFACTURING CO LTD | unknown | ||||||||||||||
|
MA08252
Golledge Electronics Ltd
|
Check for Price | Active | 669.4169 MHz | 0.0115 % | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.5 dB | 2.91 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | GOLLEDGE ELECTRONICS LTD | SMD, 6 PIN | compliant | ||||||||
|
RO3075E
Murata Connectivity
|
Check for Price | Obsolete | 345 MHz | 0.0205 % | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | 105 °C | 1-PORT | TAPE AND REEL | 0.1 | 2.2 dB | 4.25 pF | -40 °C | 105 °C | SURFACE MOUNT | YES | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM3030-6 | unknown | |||||||
|
KAR-314CF
Kyocera AVX Components
|
Check for Price | Obsolete | 314 MHz | L11XB4.4XH3 (mm)/L0.433XB0.173XH0.118 (inch) | 1-PORT | 2.5 dB | 3.2 pF | THROUGH HOLE MOUNT | NO | L11XB4.4XH3 (mm)/L0.433XB0.173XH0.118 (inch) | AVX CORP | unknown | ||||||||||||||
|
TC0172B
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 622.31 MHz | 3.8mm X 3.8mm X 1.5mm | 85 °C | 1-PORT | 2 dB | 622.34 MHz | 622.27 MHz | 2.99 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.8mm X 3.8mm X 1.5mm | TAI-SAW TECHNOLOGY CO LTD | SMD, 6 PIN | compliant |