Parametric results for: base-21 under Quartz Crystals

Filter Your Search

1 - 10 of 20,221,297 results

All Filters
|
0100 000025 00050 00075 000100 000
-
0.0 001500.0 001253850
-
110 00012 5015 0017 50010 000
-
01000255075100
-
3.013003.0177152226300
-
1.8 4321501.8 4323976113150
-
3.012003.0152102151200
-
0260065130195260
-
-5560-55-2623160
-
1055 0001013 75827 50541 25355 000
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
AS-12.000-18-SMD-TR
Raltron Electronics Corporation
ABLS-13.560MHZ-10-R20-D-T
Abracon Corporation
ABLS-12.000MHZ-B4H-T
Abracon Corporation
XT9SNLANA10M
Vishay Intertechnologies
AS-20.000-20-SMD-TR
Raltron Electronics Corporation
ABM11AIG-24.000MHZ-2Z-T
Abracon Corporation
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
ABLS2-3.6864MHZ-D4Y-T
Abracon Corporation
ABLS-20.000MHZ-16-B-4-Y-T
Abracon Corporation
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Tolerance
Frequency Stability Aging
Series Resistance
Load Capacitance
Physical Dimension
Operating Temperature-Max
Crystal/Resonator Type
Additional Feature
Drive Level
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Yes Active 12 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 18 pF 12.0mm x 4.8mm x 4.6mm 70 °C PARALLEL - FUNDAMENTAL 500 µW e3 -20 °C 70 °C SURFACE MOUNT YES MATTE TIN 12.0mm x 4.8mm x 4.6mm RALTRON ELECTRONICS CORP HC-49, SMD, 2 PIN compliant 8541.60.00.50 RALTRON
Yes Yes Active 13.56 MHz 50 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 10 pF L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) ABRACON LLC ROHS COMPLIANT, HC/49US, SMD, 2 PIN compliant 8541.60.00.50 ABRACON
Active unknown ABRACON
Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; BULK 100 µW e2 -10 °C 70 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) VISHAY INTERTECHNOLOGY INC unknown Vishay
Yes Active 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 20 pF 12mm X 4.8mm X 4mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12mm X 4.8mm X 4mm RALTRON ELECTRONICS CORP compliant 8541.60.00.50 RALTRON
Yes Active 24 MHz 20 ppm 0.005 % 2 PPM/FIRST YEAR 80 Ω 10 pF L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) 125 °C PARALLEL - FUNDAMENTAL AEC-Q200; TS16949; TR, 7 INCH 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) ABRACON LLC SMD, 4 PIN compliant 8541.60.00.60 ABRACON
Yes Active 6 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 32 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC HC/49US, SMD, 2 PIN compliant 8541.60.00.50 ABRACON
Yes Active 3.6864 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 180 Ω 18 pF L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) ABRACON LLC HC/49US, 2 PIN compliant 8541.60.00.30 ABRACON
Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC HC/49US, SMD, 2 PIN compliant 8541.60.00.50 ABRACON
Yes Active 24.576 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - 3RD OVERTONE AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC HC/49US, SMD, 2 PIN compliant 8541.60.00.60 ABRACON
Compare
AS-12.000-18-SMD-TR
Raltron Electronics Corporation
$0.0174 Buy Yes Active 12 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 18 pF 12.0mm x 4.8mm x 4.6mm 70 °C PARALLEL - FUNDAMENTAL 500 µW e3 -20 °C 70 °C SURFACE MOUNT YES MATTE TIN 12.0mm x 4.8mm x 4.6mm RALTRON ELECTRONICS CORP HC-49, SMD, 2 PIN compliant 8541.60.00.50 RALTRON
ABLS-13.560MHZ-10-R20-D-T
Abracon Corporation
$0.0183 Buy Yes Yes Active 13.56 MHz 50 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 10 pF L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) ABRACON LLC ROHS COMPLIANT, HC/49US, SMD, 2 PIN compliant 8541.60.00.50 ABRACON
ABLS-12.000MHZ-B4H-T
Abracon Corporation
$0.0296 Buy Active unknown ABRACON
XT9SNLANA10M
Vishay Intertechnologies
$0.0317 Buy Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; BULK 100 µW e2 -10 °C 70 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) VISHAY INTERTECHNOLOGY INC unknown Vishay
AS-20.000-20-SMD-TR
Raltron Electronics Corporation
$0.0339 Buy Yes Active 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 20 pF 12mm X 4.8mm X 4mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12mm X 4.8mm X 4mm RALTRON ELECTRONICS CORP compliant 8541.60.00.50 RALTRON
ABM11AIG-24.000MHZ-2Z-T
Abracon Corporation
$0.0340 Buy Yes Active 24 MHz 20 ppm 0.005 % 2 PPM/FIRST YEAR 80 Ω 10 pF L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) 125 °C PARALLEL - FUNDAMENTAL AEC-Q200; TS16949; TR, 7 INCH 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) ABRACON LLC SMD, 4 PIN compliant 8541.60.00.60 ABRACON
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
$0.0353 Buy Yes Active 6 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 32 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC HC/49US, SMD, 2 PIN compliant 8541.60.00.50 ABRACON
ABLS2-3.6864MHZ-D4Y-T
Abracon Corporation
$0.0360 Buy Yes Active 3.6864 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 180 Ω 18 pF L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) ABRACON LLC HC/49US, 2 PIN compliant 8541.60.00.30 ABRACON
ABLS-20.000MHZ-16-B-4-Y-T
Abracon Corporation
$0.0365 Buy Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC HC/49US, SMD, 2 PIN compliant 8541.60.00.50 ABRACON
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
$0.0381 Buy Yes Active 24.576 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - 3RD OVERTONE AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC HC/49US, SMD, 2 PIN compliant 8541.60.00.60 ABRACON