Filter Your Search
1 - 10 of 20,221,297 results
Select Parts | Part Number |
---|
|
AS-12.000-18-SMD-TR
Raltron Electronics Corporation
|
||
|
ABLS-13.560MHZ-10-R20-D-T
Abracon Corporation
|
||
|
ABLS-12.000MHZ-B4H-T
Abracon Corporation
|
||
|
XT9SNLANA10M
Vishay Intertechnologies
|
||
|
AS-20.000-20-SMD-TR
Raltron Electronics Corporation
|
||
|
ABM11AIG-24.000MHZ-2Z-T
Abracon Corporation
|
||
|
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
|
||
|
ABLS2-3.6864MHZ-D4Y-T
Abracon Corporation
|
||
|
ABLS-20.000MHZ-16-B-4-Y-T
Abracon Corporation
|
||
|
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom |
Frequency Tolerance
|
Frequency Stability |
Aging
|
Series Resistance
|
Load Capacitance
|
Physical Dimension
|
Operating Temperature-Max
|
Crystal/Resonator Type
|
Additional Feature
|
Drive Level
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.50 | RALTRON | |||
Yes | Yes | Active | 13.56 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | |
Active | unknown | ABRACON | ||||||||||||||||||||||||
Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 12mm X 4.8mm X 4mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm X 4.8mm X 4mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | RALTRON | ||||
Yes | Active | 24 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 80 Ω | 10 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949; TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ABRACON | ||
Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | ||
Yes | Active | 3.6864 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.30 | ABRACON | ||
Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | ||
Yes | Active | 24.576 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ABRACON |
|
AS-12.000-18-SMD-TR
Raltron Electronics Corporation
|
$0.0174 | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.50 | RALTRON | ||||
|
ABLS-13.560MHZ-10-R20-D-T
Abracon Corporation
|
$0.0183 | Yes | Yes | Active | 13.56 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | ||
|
ABLS-12.000MHZ-B4H-T
Abracon Corporation
|
$0.0296 | Active | unknown | ABRACON | |||||||||||||||||||||||||
|
XT9SNLANA10M
Vishay Intertechnologies
|
$0.0317 | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||
|
AS-20.000-20-SMD-TR
Raltron Electronics Corporation
|
$0.0339 | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 12mm X 4.8mm X 4mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm X 4.8mm X 4mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | RALTRON | |||||
|
ABM11AIG-24.000MHZ-2Z-T
Abracon Corporation
|
$0.0340 | Yes | Active | 24 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 80 Ω | 10 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949; TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ABRACON | |||
|
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
|
$0.0353 | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | |||
|
ABLS2-3.6864MHZ-D4Y-T
Abracon Corporation
|
$0.0360 | Yes | Active | 3.6864 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.30 | ABRACON | |||
|
ABLS-20.000MHZ-16-B-4-Y-T
Abracon Corporation
|
$0.0365 | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | |||
|
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
|
$0.0381 | Yes | Active | 24.576 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ABRACON |