Parametric results for: 铁岭银州ons交友+319337б70_qㄩ扣eq... under Ceramic Resonators

Filter Your Search

11 - 20 of 232,309 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AWSCR-4.19CRLB-C15-T3
Abracon Corporation
$0.0889 Active 4.19 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1mm ABRACON LLC unknown ABRACON
CSTNE8M00G550000R0
Murata Manufacturing Co Ltd
$0.1011 Yes Active 8 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 85 °C TR, EMBOSSED, 7 INCH -40 °C 85 °C SURFACE MOUNT YES L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) MURATA MANUFACTURING CO LTD compliant SMD, 3 PIN
CSTLS8M00G53-B0
Murata Manufacturing Co Ltd
$0.1035 Yes Yes Not Recommended 8 MHz 0.3 % CERAMIC RESONATOR 85 °C BULK e2 -45 °C 85 °C Tin/Copper (Sn/Cu) MURATA MANUFACTURING CO LTD compliant CERAMIC PACKAGE-3
EA2532LA18-12.000M TR
Ecliptek Corporation
$0.1052 Yes Yes Active 3 PPM/YEAR 163 Ecliptek SMD Ceramic 2.5mm x 3.2mm 4 SMD Ceramic 2.5mm x 3.2mm
CSTLS4M91G53-B0
Murata Manufacturing Co Ltd
$0.1055 Yes Not Recommended 4.915 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C BULK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3
CSTLS4M00G56Z-A0
Murata Manufacturing Co Ltd
$0.1063 Yes Yes Not Recommended 4 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C TAPE -40 °C 125 °C THROUGH HOLE MOUNT NO Tin (Sn) - Copper (Cu) L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant CERAMIC PACKAGE-3
AWSCR-5.00CPLA-C30-T4
Abracon Corporation
$0.1068 Active 5 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1mm ABRACON LLC unknown ABRACON
CSTCR6M00G53-R0
Murata Manufacturing Co Ltd
$0.1073 Yes Yes End Of Life 6 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C TAPE AND REEL e4 -20 °C 80 °C SURFACE MOUNT YES Gold (Au) L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) MURATA MANUFACTURING CO LTD compliant
CSTLS3M68G56-A0
Murata Manufacturing Co Ltd
$0.1120 Yes Not Recommended 3.686 MHz 5000 ppm 0.4 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant
CSTLS4M00G53-A0
Murata Manufacturing Co Ltd
$0.1123 Yes Not Recommended 4 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant