-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 4.915MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3730
|
Newark | Leaded Resonator, Frequency:4.915Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Product Range:Ceralock Cstls Series, Frequency Stability:± 0.2%, Operating Temperature Rohs Compliant: Yes |Murata CSTLS4M91G53-B0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 425 |
|
$0.1290 / $0.1980 | Buy Now |
DISTI #
490-7037-ND
|
DigiKey | CERAMIC RES 4.9100MHZ 15PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2299 In Stock |
|
$0.0868 / $0.1900 | Buy Now |
DISTI #
CSTLS4M91G53-B0
|
Avnet Americas | Ceramic Resonator 4.91MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS4M91G53-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
81-CSTLS4M91G53-B0
|
Mouser Electronics | Resonators 4.91 MHZ RoHS: Compliant | 390 |
|
$0.0860 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0782 | Buy Now |
DISTI #
79933623
|
Verical | Ceramic Resonator 4.915MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Bulk Min Qty: 500 Package Multiple: 500 Date Code: 2414 | Americas - 1000 |
|
$0.0774 / $0.1046 | Buy Now |
DISTI #
CSTLS4M91G53-B0
|
TTI | Resonators 4.91 MHZ pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0750 / $0.0800 | Buy Now |
DISTI #
CSTLS4M91G53-B0
|
Avnet Americas | Ceramic Resonator 4.91MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS4M91G53-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
CSTLS4M91G53-B0
|
Avnet Abacus | Ceramic Resonator 4.91MHz 15pF 3-Pin SIP Bulk (Alt: CSTLS4M91G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS4M91G53-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS4M91G53-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 4.915MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.915 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for CSTLS4M91G53-B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTLS4M91G53-B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCR5M00G06-R0 | Ceramic Resonator, 5MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M91G53-B0 vs CSTCR5M00G06-R0 |
CSTCR5M00G03-RO | Ceramic Resonator, 5MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M91G53-B0 vs CSTCR5M00G03-RO |
CSTCR5M00G-R0 | Ceramic Resonator, 5MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M91G53-B0 vs CSTCR5M00G-R0 |
EFOEC5004A4 | Ceramic Resonator, 5MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | CSTLS4M91G53-B0 vs EFOEC5004A4 |
CSTCR4M91G06-R0 | Ceramic Resonator, 4.91MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M91G53-B0 vs CSTCR4M91G06-R0 |
CSTCR4M91G03-RO | Ceramic Resonator, 4.91MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M91G53-B0 vs CSTCR4M91G03-RO |
CSTCR5M00G-RO | Ceramic Resonator, 5MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M91G53-B0 vs CSTCR5M00G-RO |
CSTCR4M91G-RO | Ceramic Resonator, 4.91MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M91G53-B0 vs CSTCR4M91G-RO |
EFOMC5004S4 | Ceramic Resonator, 5MHz Nom | Panasonic Electronic Components | CSTLS4M91G53-B0 vs EFOMC5004S4 |
EFOMC5004A4 | Ceramic Resonator, 5MHz Nom | Panasonic Electronic Components | CSTLS4M91G53-B0 vs EFOMC5004A4 |