Filter Your Search
11 - 20 of 232,309 results
|
AWSCR-4.19CRLB-C15-T3
Abracon Corporation
|
$0.0889 Buy | Active | 4.19 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | e1 | -40 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 3.2mm x 1.3mm x 1mm | ABRACON LLC | unknown | ABRACON | ||||||||||
|
CSTNE8M00G550000R0
Murata Manufacturing Co Ltd
|
$0.1011 Buy | Yes | Active | 8 MHz | 5000 ppm | 0.2 % | CERAMIC RESONATOR | 85 °C | TR, EMBOSSED, 7 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | MURATA MANUFACTURING CO LTD | compliant | SMD, 3 PIN | ||||||||||
|
CSTLS8M00G53-B0
Murata Manufacturing Co Ltd
|
$0.1035 Buy | Yes | Yes | Not Recommended | 8 MHz | 0.3 % | CERAMIC RESONATOR | 85 °C | BULK | e2 | -45 °C | 85 °C | Tin/Copper (Sn/Cu) | MURATA MANUFACTURING CO LTD | compliant | CERAMIC PACKAGE-3 | |||||||||||
|
EA2532LA18-12.000M TR
Ecliptek Corporation
|
$0.1052 Buy | Yes | Yes | Active | 3 PPM/YEAR | 163 | Ecliptek | SMD Ceramic 2.5mm x 3.2mm | 4 | SMD Ceramic 2.5mm x 3.2mm | |||||||||||||||||
|
CSTLS4M91G53-B0
Murata Manufacturing Co Ltd
|
$0.1055 Buy | Yes | Not Recommended | 4.915 MHz | 5000 ppm | 0.2 % | CERAMIC RESONATOR | 80 °C | BULK | -20 °C | 80 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | MURATA MANUFACTURING CO LTD | compliant | ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3 | ||||||||||
|
CSTLS4M00G56Z-A0
Murata Manufacturing Co Ltd
|
$0.1063 Buy | Yes | Yes | Not Recommended | 4 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | TAPE | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - Copper (Cu) | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | MURATA MANUFACTURING CO LTD | compliant | CERAMIC PACKAGE-3 | ||||||||
|
AWSCR-5.00CPLA-C30-T4
Abracon Corporation
|
$0.1068 Buy | Active | 5 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | -40 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 3.2mm x 1.3mm x 1mm | ABRACON LLC | unknown | ABRACON | |||||||||||
|
CSTCR6M00G53-R0
Murata Manufacturing Co Ltd
|
$0.1073 Buy | Yes | Yes | End Of Life | 6 MHz | 5000 ppm | 0.2 % | CERAMIC RESONATOR | 80 °C | TAPE AND REEL | e4 | -20 °C | 80 °C | SURFACE MOUNT | YES | Gold (Au) | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | MURATA MANUFACTURING CO LTD | compliant | ||||||||
|
CSTLS3M68G56-A0
Murata Manufacturing Co Ltd
|
$0.1120 Buy | Yes | Not Recommended | 3.686 MHz | 5000 ppm | 0.4 % | CERAMIC RESONATOR | 80 °C | AMMO PACK | -20 °C | 80 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | MURATA MANUFACTURING CO LTD | compliant | |||||||||||
|
CSTLS4M00G53-A0
Murata Manufacturing Co Ltd
|
$0.1123 Buy | Yes | Not Recommended | 4 MHz | 5000 ppm | 0.2 % | CERAMIC RESONATOR | 80 °C | AMMO PACK | -20 °C | 80 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | MURATA MANUFACTURING CO LTD | compliant |