Filter Your Search
31 - 40 of 186,318 results
|
AD2S83IPZ-REEL
Analog Devices Inc
|
$126.1000 | No | Yes | Active | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY | -12.6 V | -11.4 V | -12 V | 1 | 30 mA | 12.6 V | 11.4 V | BICMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD2S80AAD
Analog Devices Inc
|
$127.5930 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD2S82AJP
Analog Devices Inc
|
$154.1207 | No | No | Obsolete | 12 V | 2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 5 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | unknown | 8542.39.00.01 | Analog Devices | |||||||
|
AD2S83APZ
Analog Devices Inc
|
$170.9038 | No | Yes | Active | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY | -12.6 V | -11.4 V | -12 V | 1 | 30 mA | 12.6 V | 11.4 V | BICMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD598SD/883B
Analog Devices Inc
|
$186.7543 | No | No | Active | 15 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 27.035 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-20 | 20 | D-20 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
AD2S80AKD
Analog Devices Inc
|
$188.0344 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD2S80ABD
Analog Devices Inc
|
$198.7356 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD2S82ALPZ
Analog Devices Inc
|
$228.7673 | No | Yes | Not Recommended | 12 V | 2 V | 20 kHz | 16.25 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD2S82ALP
Analog Devices Inc
|
$253.2998 | No | No | Obsolete | 12 V | 2 V | 20 kHz | 16.25 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 5 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | unknown | 8542.39.00.01 | Analog Devices | ||||||
|
AD2S82AKPZ
Analog Devices Inc
|
$331.9057 | No | Yes | Not Recommended | 12 V | 2 V | 20 kHz | 16.25 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices |