Parametric results for: AM6012ADC under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am6012adc Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AM6012ADC
Maxim Integrated Products
Check for Price No Transferred 15 V 12 NO D/A CONVERTER BINARY, COMPLEMENTARY BINARY, OFFSET BIN... more -15 V 1 BIPOLAR COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DIP 20 not_compliant 8542.39.00.01
AM6012ADC
AMD
Check for Price No Obsolete 15 V 10 V -5 V 0.05 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more PARALLEL, WORD -15 V 1 1000 ns 250 ns BIPOLAR COMMERCIAL R-GDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 24.257 mm ADVANCED MICRO DEVICES INC unknown 8542.39.00.01 DIP, DIP20,.3
AM6012ADCB
AMD
Check for Price No Obsolete 15 V 10 V -5 V 0.05 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more PARALLEL, WORD -15 V 1 1000 ns 250 ns BIPOLAR COMMERCIAL R-GDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 24.257 mm ADVANCED MICRO DEVICES INC unknown 8542.39.00.01 DIP, DIP20,.3