Parametric results for: AD5735ACPZ under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad5735acpz Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
AD5735ACPZ
Analog Devices Inc
$21.3225 No Yes Not Recommended 15 V 12 V -12 V 0.032 % 12 YES D/A CONVERTER BINARY SERIAL -15 V 1 18 µs 11 µs 11 mA INDUSTRIAL S-XQCC-N64 Not Qualified e3 3 105 °C -40 °C 260 30 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 1 mm 9 mm ANALOG DEVICES INC QFN LFCSP-64 64 CP-64-3 compliant EAR99 8542.39.00.01 Analog Devices
AD5735ACPZ-REEL7
Analog Devices Inc
$15.8976 No Yes Not Recommended 15 V 12 V -12 V 0.032 % 12 YES D/A CONVERTER BINARY SERIAL -15 V 1 18 µs 11 µs 11 mA INDUSTRIAL S-XQCC-N64 Not Qualified e3 3 105 °C -40 °C 260 30 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 1 mm 9 mm ANALOG DEVICES INC QFN LFCSP-64 64 CP-64-3 compliant EAR99 8542.39.00.01