Parametric results for: dac7724 under Digital to Analog Converters

Filter Your Search

31 - 40 of 35,058 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP48CVD01-E/MF
Microchip Technology Inc
$0.8043 Active 5.5 V 0.000390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 4 µs 1.27 mA S-PDSO-N10 e3 125 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
MCP48CVD01-E/MG
Microchip Technology Inc
$0.8043 Active 5.5 V 0.000390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 4 µs 1.27 mA S-PQCC-N16 e3 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 900 µm 3 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
MAX5711EUT+T
Analog Devices Inc
$0.8070 Yes Active 5 V 5.5 V 0.3906 % 10 YES D/A CONVERTER BINARY SERIAL 1 10 µs 4 µs 187 µA BICMOS INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.9 mm ANALOG DEVICES INC compliant 6-SOT_23-N/A SOT-23, 6 PIN 6 6-SOT_23-N/A 2001-11-20 Analog Devices
PCM1753DBQR
Texas Instruments
$0.8264 Yes Yes Active 5 V 4.4 V 24 192 kHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 21 mA CMOS COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SOIC SSOP-16 16 Texas Instruments EAR99
MCP48CVB01-E/UN
Microchip Technology Inc
$0.8276 Active 5.5 V 0.0391 % 8 YES D/A CONVERTER BINARY SERIAL 1 16 µs AUTOMOTIVE S-PDSO-G8 e3 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 TSSOP, Microchip EAR99
DAC082S085CIMMX/NOPB
Texas Instruments
$0.8396 Yes Yes Active 3 V 5.5 V 0.1953 % 8 2.5 MHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 410 µA CMOS INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SSOP TSSOP, TSSOP10,.19,20 10 Texas Instruments
DAC082S085CISD/NOPB
Texas Instruments
$0.8396 Yes Yes Active 3 V 5.5 V 0.1953 % 8 2.5 MHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 410 µA CMOS INDUSTRIAL S-PDSO-N10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SON WSON-10 10 Texas Instruments
DAC082S085CISDX/NOPB
Texas Instruments
$0.8396 Yes Yes Active 3 V 5.5 V 0.1953 % 8 2.5 MHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 410 µA CMOS INDUSTRIAL S-PDSO-N10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SON HVSON, SOLCC10,.11,20 10 Texas Instruments
DAC082S085CIMM/NOPB
Texas Instruments
$0.8396 Yes Yes Active 3 V 5.5 V 0.1953 % 8 2.5 MHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 410 µA CMOS INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SSOP VSSOP-10 10 Texas Instruments EAR99
PCM1754TDBQRQ1
Texas Instruments
$0.8458 Yes Yes Active 5 V 4 V -4 V 24 192 kHz YES D/A CONVERTER BINARY SERIAL 1 21 mA CMOS INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 105 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SOIC SSOP-16 16 Texas Instruments EAR99