Filter Your Search
31 - 40 of 35,058 results
|
MCP47CVB01-E/UN
Microchip Technology Inc
|
$0.7880 | Active | 5.5 V | 5.5 V | 0.0391 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | 620 µA | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
|
MCP47CVB01-E/MF
Microchip Technology Inc
|
$0.7880 | Active | 5 V | 0.0391 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | 700 µA | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 | Microchip | 2018-09-26 | |||||||||||||||
|
DAC081C081CIMK/NOPB
Texas Instruments
|
$0.7977 | Yes | Yes | Active | 3 V | 5.5 V | 0.2344 % | 8 | 180 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 4.5 µs | 500 µA | CMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | |||||||
|
MCP48CVD01-E/UN
Microchip Technology Inc
|
$0.7990 | Active | 5.5 V | 0.000390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 1.27 mA | S-PDSO-G10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
MCP48CVD01-E/MF
Microchip Technology Inc
|
$0.8043 | Active | 5.5 V | 0.000390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 1.27 mA | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
MCP48CVD01-E/MG
Microchip Technology Inc
|
$0.8043 | Active | 5.5 V | 0.000390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 1.27 mA | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
DAC0800LCMX/NOPB
Texas Instruments
|
$0.8177 | Yes | Yes | Active | 15 V | 18 V | -10 V | 0.19 % | 8 | 6.6 MHz | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 100 ns | 3.8 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||||||
|
PCM1753DBQR
Texas Instruments
|
$0.8264 | Yes | Yes | Active | 5 V | 4.4 V | 24 | 192 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 21 mA | CMOS | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||||||||||
|
MAX5711EUT+T
Analog Devices Inc
|
$0.8270 | Yes | Active | 5 V | 5.5 V | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 4 µs | 187 µA | BICMOS | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23, 6 PIN | compliant | Analog Devices | 2001-11-20 | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | ||||||||||
|
MCP48CVB01-E/UN
Microchip Technology Inc
|
$0.8276 | Active | 5.5 V | 0.0391 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip |