Filter Your Search
31 - 40 of 18,227 results
|
MAX5389LAUD+
Maxim Integrated Products
|
$0.5639 | Yes | Yes | Transferred | 5 V | 256 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 600 Hz | 2 | 25 % | 5 V | BICMOS | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | ROHS COMPLIANT, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MCP4012T-503E/CH
Microchip Technology Inc
|
$0.5640 | Yes | Yes | Active | 5 V | 64 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 200 Hz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MCP4018T-104E/LT
Microchip Technology Inc
|
$0.5654 | Yes | Yes | Active | 5 V | 128 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5.5 V | 600 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | LEAD FREE, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP4018T-503E/LT
Microchip Technology Inc
|
$0.5654 | Yes | Yes | Active | 5 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 260 Hz | 1 | 20 % | 5.5 V | 600 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
CAT5171TBI-50GT3
onsemi
|
$0.5707 | Yes | Active | 3 V | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5.5 V | CMOS | 100 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ONSEMI | SOT-23, 8 Lead, 1.6x2.9 | SOT-23, 8 PIN | 8 | compliant | 8542.39.00.01 | onsemi | 527AK | ||||||
|
MCP40D17T-103E/LT
Microchip Technology Inc
|
$0.5723 | Yes | Yes | Active | 2.7 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5.5 V | 80 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP4017T-104E/LT
Microchip Technology Inc
|
$0.5782 | Yes | Yes | Active | 5 V | 128 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5.5 V | 600 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | LEAD FREE, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP4011T-103E/MS
Microchip Technology Inc
|
$0.5849 | Yes | Yes | Active | 5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MCP4011T-503E/SN
Microchip Technology Inc
|
$0.5849 | Yes | Yes | Active | 5 V | 64 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 200 Hz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MCP4011T-502E/MS
Microchip Technology Inc
|
$0.5849 | Yes | Yes | Active | 5 V | 64 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |