-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Potentiometer (POT), 256-Tap, I<sup>2</sup>C Compatible, SOT-23, 8 Lead, 1.6x2.9, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6088
|
Newark | Digital Pot, Volatile, 50Kohm, Sot23-8, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi CAT5171TBI-50GT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.1730 | Buy Now |
DISTI #
99R2433
|
Newark | Digital Potentiometer (Pot), 256-Tap, I2C Compatible/ Reel |Onsemi CAT5171TBI-50GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.4360 | Buy Now |
DISTI #
2156-CAT5171TBI-50GT3-OS-ND
|
DigiKey | IC DGT POT 50KOHM 256TAP SOT23-8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
939129 In Stock |
|
$0.7200 | Buy Now |
DISTI #
2832-CAT5171TBI-50GT3-ND
|
DigiKey | IC DGT POT 50KOHM 256TAP SOT23-8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1471 In Stock |
|
$0.5800 | Buy Now |
DISTI #
CAT5171TBI-50GT3OSCT-ND
|
DigiKey | IC DGT POT 50KOHM 256TAP SOT23-8 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3296 / $0.8800 | Buy Now |
DISTI #
CAT5171TBI-50GT3
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Single 8-Pin SOT-23 T/R - Tape and Reel (Alt: CAT5171TBI-50GT3) RoHS: Not Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1471 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
DISTI #
CAT5171TBI-50GT3
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Single 8-Pin SOT-23 T/R - Tape and Reel (Alt: CAT5171TBI-50GT3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1471 Factory Stock |
|
$0.2230 / $0.2661 | Buy Now |
DISTI #
13AC6088
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Single 8-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 13AC6088) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Ammo Pack | 10 Partner Stock |
|
$0.4980 | Buy Now |
DISTI #
863-CAT5171TBI-50GT3
|
Mouser Electronics | Digital Potentiometer ICs Linear Single 256 Taps Non Buffer RoHS: Compliant | 13392 |
|
$0.3290 / $0.8800 | Buy Now |
|
Future Electronics | CAT5171 Series 256 Tap 50 kOhm I2C Interface Digital Potentiometer - SOT-23-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3250 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT5171TBI-50GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5171TBI-50GT3
onsemi
Digital Potentiometer (POT), 256-Tap, I<sup>2</sup>C Compatible, SOT-23, 8 Lead, 1.6x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23, 8 Lead, 1.6x2.9 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 527AK | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.6 mm |