Filter Your Search
1 - 10 of 52,335 results
|
ADC081C021CIMMX/NOPB
Texas Instruments
|
$0.4770 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
ADC081S021CIMFX/NOPB
Texas Instruments
|
$0.4770 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.1172 % | 8 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.2 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
ADC081C027CIMKX/NOPB
Texas Instruments
|
$0.4770 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 1 mm | 2.97 mm | TEXAS INSTRUMENTS INC | SOT | TSOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||
|
ADC081S021CISD/NOPB
Texas Instruments
|
$0.4770 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.1172 % | 8 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.2 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | SON | WSON-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
MAX1118EKA+T
Analog Devices Inc
|
$0.5115 | Yes | Active | 3 V | 3 V | 2 | 0.3906 % | 8 | 100 kHz | 7.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 V | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.625 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | 8-SOT_23-N/A | SOT-23, 8 PIN | 8 | compliant | Analog Devices | 8-SOT_23-N/A | 2001-02-26 | |||||||||
|
ADS7040IDCUR
Texas Instruments
|
$0.5212 | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.1953 % | 8 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 185 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP, | compliant | Texas Instruments | EAR99 | |||||||||||||
|
MAX1119EKA+T
Analog Devices Inc
|
$0.5456 | Yes | Active | 5 V | 4.096 V | 2 | 0.3906 % | 8 | 100 kHz | 7.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.625 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | 8-SOT_23-N/A | SOT-23, 8 PIN | 8 | compliant | Analog Devices | 8-SOT_23-N/A | 2001-02-26 | ||||||||||
|
ADS7029QDCURQ1
Texas Instruments
|
$0.5592 | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.1953 % | 8 | 2 MHz | 366 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 370 µA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | Texas Instruments | 2017-01-14 | EAR99 | ||||||||||
|
ADS7040IDCUT
Texas Instruments
|
$0.5996 | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.1953 % | 8 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 185 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||
|
ADC081C021CIMKX/NOPB
Texas Instruments
|
$0.6068 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments |