Part Details for MAX1119EKA+T by Analog Devices Inc
Overview of MAX1119EKA+T by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1119EKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5257
|
Newark | Adc, 8Bit, 100Ksps, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices MAX1119EKA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 138 |
|
$0.4690 | Buy Now |
DISTI #
700-MAX1119EKAT
|
Mouser Electronics | Analog to Digital Converters - ADC Single-Supply, Low-Power, 2-Channel, Serial 8-Bit ADCs RoHS: Compliant | 7 |
|
$1.5100 / $3.1800 | Buy Now |
|
Analog Devices Inc | Single-Supply, Low-Power, 2-Ch Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
2909890RL
|
element14 Asia-Pacific | ADC, 8BIT, 100KSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7295 / $2.4465 | Buy Now |
DISTI #
2909890
|
element14 Asia-Pacific | ADC, 8BIT, 100KSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7295 / $3.3260 | Buy Now |
DISTI #
2909890
|
Farnell | ADC, 8BIT, 100KSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.6813 / $3.1116 | Buy Now |
DISTI #
2909890RL
|
Farnell | ADC, 8BIT, 100KSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.6813 / $2.2961 | Buy Now |
Part Details for MAX1119EKA+T
MAX1119EKA+T CAD Models
MAX1119EKA+T Part Data Attributes:
|
MAX1119EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1119EKA+T
Analog Devices Inc
Single-Supply, Low-Power, 2-Channel, Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-02-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.096 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1119EKA+T
This table gives cross-reference parts and alternative options found for MAX1119EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1119EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1119EKA+T | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX1119EKA+T vs MAX1119EKA+T |
MAX1119EKA+ | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX1119EKA+T vs MAX1119EKA+ |
MAX1119EKA+ | Single-Supply, Low-Power, 2-Channel, Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1119EKA+T vs MAX1119EKA+ |
MAX1119EKA-T | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX1119EKA+T vs MAX1119EKA-T |