Parametric results for: /lm331 under Analog Special Function Converters

Filter Your Search

41 - 50 of 1,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TC9400CPD
Microchip Technology Inc
$8.6436 Buy Yes Yes Active 5 V 0.25 % NO VOLTAGE TO FREQUENCY CONVERTER -2 V -7.5 V -4 V -5 V 1 100 kHz 5 V 10 mA 7.5 V 4 V CMOS COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.24 mm MICROCHIP TECHNOLOGY INC DIP DIP-14 14 compliant EAR99 8542.39.00.01 Microchip
AD737JRZ-R7
Analog Devices Inc
$8.9091 Buy No Yes Active 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 210 µA 16.5 V 2.8 V BIPOLAR COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC LEADFREE, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Analog Devices R-8
LTC1968CMS8#TRPBF
Analog Devices Inc
$9.0004 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5 V 1 15 MHz 5.5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 compliant Analog Devices 05-08-1660
LTC1968CMS8#PBF
Analog Devices Inc
$9.0469 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5 V 1 15 MHz 5.5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 compliant Analog Devices 05-08-1660
AD8436ARQZ
Analog Devices Inc
$9.0640 Buy No Yes Active 5 V 0.006 % YES RMS TO DC CONVERTER ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT -18 V -2.4 V -5 V 1 1 kHz 36 V 400 µA 18 V 2.4 V BIPOLAR AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 640 µm DUAL 3.91 mm 1.75 mm 8.66 mm ANALOG DEVICES INC QSOP-20 20 compliant EAR99 8542.39.00.01 Analog Devices RQ-20
AD654JNZ
Analog Devices Inc
$9.1741 Buy No Yes Not Recommended 5 V 0.4 % NO VOLTAGE TO FREQUENCY CONVERTER -5 V -5 V 1 500 kHz 1 V 3 mA 36 V 4.5 V BIPOLAR INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 9.88 mm ANALOG DEVICES INC DIP DIP-8 8 compliant EAR99 8542.39.00.01 Analog Devices N-8
AD736JRZ-R7
Analog Devices Inc
$9.2660 Buy No Yes Active 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 270 µA 16.5 V 2.8 V BIPOLAR COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Analog Devices R-8
AD8436ACPZ-R7
Analog Devices Inc
$9.4018 Buy No Yes Active 5 V 0.006 % YES RMS TO DC CONVERTER ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT -18 V -18 V -2.4 V -5 V 1 1 kHz 36 V 400 µA 18 V 2.4 V BIPOLAR AUTOMOTIVE S-XQCC-N20 Not Qualified e3 3 125 °C -40 °C 260 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm ANALOG DEVICES INC QFN LFCSPWQ-20 20 compliant EAR99 8542.39.00.01 Analog Devices CP-20-8
LTC1966IMS8#PBF
Analog Devices Inc
$9.5670 Buy No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 800 kHz 5.5 V 5.5 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 compliant Analog Devices 05-08-1660
AD737JRZ-5
Analog Devices Inc
$9.6028 Buy No Yes Active 5 V YES RMS TO DC CONVERTER -16.5 V -2.5 V -5 V 1 5 kHz 200 mV 210 µA 16.5 V 2.5 V BIPOLAR COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC LEADFREE, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Analog Devices R-8