Filter Your Search
21 - 30 of 1,007 results
|
MAX3543CTL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | VIDEO TUNER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MAX2160ETL-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | HVQCCN | 3.3 V | VIDEO TUNER | BICMOS | YES | 770 MHz | 470 MHz | 3.8 dB | 1 | 2.7 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 6 X 6 MM, PLASTIC, TQFN-40 | not_compliant | EAR99 | 8542.39.00.01 | QFN | 40 | |||||||||
|
NTE1608
NTE Electronics Inc
|
Check for Price | Active | DIP | 1 | 12 V | AUDIO TUNER | YES | 1 | 40 mA | 12 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | , | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | |||||||||||||||||||
|
TUA6034-T
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | TSSOP | 3 | 5.5 V | VIDEO TUNER | BIPOLAR | YES | 863.25 MHz | 44.25 MHz | 8 dB | 1 | 89 mA | 4.5 V | AUTOMOTIVE | R-PDSO-G38 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INFINEON TECHNOLOGIES AG | TSSOP, TSSOP38,.25,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 38 | |||||
|
TDA5631MDK
NXP Semiconductors
|
Check for Price | Obsolete | LSSOP | 3 | 9.9 V | VIDEO TUNER | YES | 860 MHz | 45 MHz | 9 dB | 45 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 80 °C | -10 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UVE25-JW61D
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 2 | 5 V | VIDEO TUNER | NO | 765.25 MHz | 91.25 MHz | 1 | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MITSUMI ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MAX3550CGM
Maxim Integrated Products
|
Check for Price | No | Obsolete | HVQCCN | 5.25 V | VIDEO TUNER | BICMOS | YES | 878 MHz | 50 MHz | 7.9 dB | 1 | 4.75 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | e0 | 3 | 70 °C | 48 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | QFN | 48 | ||||||||||
|
MAX2120CTI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | HVQCCN | 3.47 V | VIDEO TUNER | BICMOS | YES | 2.175 GHz | 925 MHz | 9 dB | 1 | 160 mA | 3.13 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC28,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 28 | |||||
|
NJM2236AM
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SOP | 1 | 6 V | AUDIO TUNER | BIPOLAR | NO | 108 MHz | 76 MHz | 1 | 8 mA | 1.6 V | COMMERCIAL EXTENDED | S-PDSO-G8 | Not Qualified | e6 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
ENV56ERG1
Panasonic Electronic Components
|
Check for Price | Active | 1 | 5 V | VIDEO TUNER | EUROPE CHANNEL IS ALSO AVAILABLE | YES | 860 MHz | 88 MHz | 10 dB | 1 | 5 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 |