Part Details for MAX3550CGM by Maxim Integrated Products
Overview of MAX3550CGM by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3550CGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3550CGM-ND
|
DigiKey | HI-IF BROADBAND TV TUNER Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
396 In Stock |
|
$8.2100 | Buy Now |
|
Rochester Electronics | MAX3550 Hi-If Single-Chip Broadband Tv Tuner ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 396 |
|
$7.0400 / $8.2800 | Buy Now |
Part Details for MAX3550CGM
MAX3550CGM CAD Models
MAX3550CGM Part Data Attributes:
|
MAX3550CGM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3550CGM
Maxim Integrated Products
Video Tuner, QFN-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 878 MHz | |
Input Frequency-Min (RF) | 50 MHz | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 7.9 dB | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX3550CGM
This table gives cross-reference parts and alternative options found for MAX3550CGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3550CGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC01700PW | Audio Tuner, PQFP48, 7 X 7 MM, SQFP-48 | SANYO Electric Co Ltd | MAX3550CGM vs LC01700PW |
MAX3551CGM | Video Tuner, QFN-48 | Maxim Integrated Products | MAX3550CGM vs MAX3551CGM |
TDA18254AHN/C1 | IC VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, SOT619-1, VQFN-48, Tuner IC | NXP Semiconductors | MAX3550CGM vs TDA18254AHN/C1 |
MAX3570CGM-D | Consumer IC, BICMOS, PQCC48 | Maxim Integrated Products | MAX3550CGM vs MAX3570CGM-D |
TUA6037F | Video Tuner, 3-Band, GREEN, PLASTIC, VQFN-48 | Infineon Technologies AG | MAX3550CGM vs TUA6037F |
TA1375FG | IC 3-BAND, VIDEO TUNER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-48, Tuner IC | Toshiba America Electronic Components | MAX3550CGM vs TA1375FG |
MAX3571CGM | Video Tuner, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | MAX3550CGM vs MAX3571CGM |
TUA6039-2 | Video Tuner, 3-Band, GREEN, PLASTIC, VQFN-48 | Infineon Technologies AG | MAX3550CGM vs TUA6039-2 |
MAX3570CGM | Video Tuner, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | MAX3550CGM vs MAX3570CGM |
MAX3573CGM | Video Tuner, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | MAX3550CGM vs MAX3573CGM |