Filter Your Search
1 - 10 of 478 results
|
SDA5254
Siemens
|
Check for Price | Transferred | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 4.5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SAA5491H/NNN
Philips Semiconductors
|
Check for Price | No | Transferred | QFP | CMOS | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP80,.7X.9,32 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SAA5291PS/NNN
Philips Semiconductors
|
Check for Price | No | Transferred | SDIP | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
STV5343S
STMicroelectronics
|
Check for Price | Obsolete | SDIP | 5.5 V | TELETEXT DECODER | NO | 1 | 64 | 7 | 625 | 200 mA | 4.5 V | COMMERCIAL | NO | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 38.1 mm | 5.08 mm | STMICROELECTRONICS | SDIP, | compliant | 8542.39.00.01 | DIP | 42 | |||||||||
|
SAA5296XP/NV
Philips Semiconductors
|
Check for Price | No | Transferred | SDIP | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SDA5252M-2
Siemens
|
Check for Price | Transferred | 5 V | TELETEXT DECODER | 1 | 5 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SAA5262PS/120
Philips Semiconductors
|
Check for Price | No | Obsolete | SDIP | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 4.5 V | COMMERCIAL | YES | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SAA5231
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 105 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-28 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
VCT3801AQH
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, | compliant | 8542.39.00.01 | QFP | 128 | ||||||
|
SDA5275-2P
Siemens
|
Check for Price | Transferred | 5.3 V | TELETEXT DECODER | CMOS | 1 | 4.7 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 |