Part Details for SDA5275-2P by Siemens
Overview of SDA5275-2P by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SDA5275-2P
SDA5275-2P CAD Models
SDA5275-2P Part Data Attributes:
|
SDA5275-2P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SDA5275-2P
Siemens
Teletext Decoder, PQCC68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
JESD-30 Code | S-PQCC-J68 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for SDA5275-2P
This table gives cross-reference parts and alternative options found for SDA5275-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5275-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA5273/75P | Teletext and VPS/PDC Decoder, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SDA5275-2P vs SDA5273/75P |
SDA5273P | Teletext Decoder, PQCC68, PLASTIC, LCC-68 | Siemens | SDA5275-2P vs SDA5273P |
SDA5275C-2CP | Teletext Decoder, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SDA5275-2P vs SDA5275C-2CP |
SDA5275P | Teletext Decoder, PQCC68 | Siemens | SDA5275-2P vs SDA5275P |
SDA5273-2P | Teletext Decoder, PQCC68 | Siemens | SDA5275-2P vs SDA5273-2P |
SDA5273-2P | Teletext Decoder, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SDA5275-2P vs SDA5273-2P |
SDA5273C-2CP | Teletext Decoder, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SDA5275-2P vs SDA5273C-2CP |
SDA5273-2CP | Teletext Decoder, PQCC68 | Siemens | SDA5275-2P vs SDA5273-2CP |
SDA5273-2CP | Teletext Decoder, PQCC68 | Infineon Technologies AG | SDA5275-2P vs SDA5273-2CP |
SDA5275P | Teletext Decoder, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SDA5275-2P vs SDA5275P |