Parametric results for: upd42272a under Superimposer ICs

Filter Your Search

41 - 50 of 404 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LC74781M
SANYO Electric Co Ltd
Check for Price Buy No Transferred SOP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS VCR; TV 12 X 24 8 1 20 mA 4.5 V OTHER R-PDSO-G24 Not Qualified e0 70 °C -30 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.9 mm 15.3 mm 2.5 mm SANYO ELECTRIC CO LTD DFP SOP, SOP24,.4 24 unknown 8542.39.00.01 On-Screen Display IC
MMBZ27VCLY
ROHM Semiconductor
Check for Price Buy Active NOT SPECIFIED NOT SPECIFIED ROHM CO LTD , unknown On-Screen Display IC 2020-06-15
BU2848FS
ROHM Semiconductor
Check for Price Buy No Obsolete SSOP PAL; NTSC 5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 18 NO 1 10 mA 3 V COMMERCIAL EXTENDED R-PDSO-G20 Not Qualified e0 75 °C -20 °C 20 PLASTIC/EPOXY SOP20,.3,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 800 µm DUAL 5.4 mm 8.7 mm 2.01 mm ROHM CO LTD SSOP SSOP, SOP20,.3,32 20 unknown 8542.39.00.01 On-Screen Display IC
LC74776
SANYO Electric Co Ltd
Check for Price Buy No Transferred SDIP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV CAN OPERATE WITH 4.5V TO 6.5V VDD2 SUPPLY 12 X 24 8 1 40 mA 4.5 V OTHER R-PDIP-T30 Not Qualified e0 70 °C -30 °C 30 PLASTIC/EPOXY SDIP30,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 10.16 mm 27.2 mm 3.95 mm SANYO ELECTRIC CO LTD DIP SDIP, SDIP30,.4 30 unknown 8542.39.00.01 On-Screen Display IC
SAB9076HB-S
NXP Semiconductors
Check for Price Buy Obsolete QFP NTSC 5.5 V PICTURE-IN-PICTURE IC TV YES 8 1 4.5 V OTHER R-PQFP-G100 Not Qualified 70 °C -25 °C 100 PLASTIC/EPOXY QFP100,.7X.9 RECTANGULAR FLATPACK YES GULL WING 650 µm QUAD 14 mm 20 mm 3.2 mm NXP SEMICONDUCTORS QFP QFP, 100 unknown 8542.39.00.01 On-Screen Display IC
LC7472M
SANYO Electric Co Ltd
Check for Price Buy No Obsolete SOP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV 10 X 24 NO 1 1 4.5 V OTHER R-PDSO-G24 Not Qualified e0 70 °C -30 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.9 mm 15.3 mm 2.5 mm SANYO ELECTRIC CO LTD DFP SOP, SOP24,.4 24 unknown 8542.39.00.01 On-Screen Display IC
HD49420FS
Renesas Electronics Corporation
Check for Price Buy Transferred QFP PICTURE-IN-PICTURE IC R-PQFP-G80 Not Qualified 80 PLASTIC/EPOXY RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 14 mm 20 mm 3.1 mm RENESAS TECHNOLOGY CORP QFP, unknown 8542.39.00.01 On-Screen Display IC
SDA9189X
Infineon Technologies AG
Check for Price Buy Obsolete SOP NTSC 5.5 V PICTURE-IN-PICTURE IC TV YES 64 1 160 mA 4.75 V COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP32,.5 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 8.89 mm 20.9 mm 2.54 mm INFINEON TECHNOLOGIES AG SOIC PLASTIC, DSO-32 32 compliant 8542.39.00.01 On-Screen Display IC
935247880551
NXP Semiconductors
Check for Price Buy Obsolete QFP NTSC 5.5 V PICTURE-IN-PICTURE IC TV YES 8 1 4.5 V OTHER R-PQFP-G100 Not Qualified 70 °C -25 °C 100 PLASTIC/EPOXY QFP100,.7X.9 RECTANGULAR FLATPACK YES GULL WING 650 µm QUAD 14 mm 20 mm 3.2 mm NXP SEMICONDUCTORS QFP QFP, 100 unknown 8542.39.00.01 On-Screen Display IC
LM1253AAE/NA
National Semiconductor Corporation
Check for Price Buy No Obsolete DIP 5.25 V ON-SCREEN DISPLAY IC CMOS MONITOR 12 X 18 NO 1 1 4.75 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 35.725 mm 5.334 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP28,.6 unknown 8542.39.00.01 On-Screen Display IC