Filter Your Search
41 - 50 of 421 results
![]() |
SDA9189X
Infineon Technologies AG
|
Check for Price | Obsolete | SOP | NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 64 | 1 | 160 mA | 4.75 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.89 mm | 20.9 mm | 2.54 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, DSO-32 | 32 | compliant | 8542.39.00.01 | On-Screen Display IC | ||||||||||
|
LM1253AAE/NA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | 5.25 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 12 X 18 | NO | 1 | 1 | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.725 mm | 5.334 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
HD49420FS
Renesas Electronics Corporation
|
Check for Price | Transferred | QFP | PICTURE-IN-PICTURE IC | R-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.1 mm | RENESAS TECHNOLOGY CORP | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||||||||||||
![]() |
S5D2508A
Samsung Semiconductor
|
Check for Price | Obsolete | DIP | 5.25 V | ON-SCREEN DISPLAY IC | MONITOR | 15 X 30 | NO | 16 | 1 | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||
![]() |
BU2857FE2
ROHM Semiconductor
|
Check for Price | Obsolete | SOP | PAL; NTSC | 5 V | ON-SCREEN DISPLAY IC | TV | 12 X 18 | NO | 1 | 3 V | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 18.5 mm | 2.41 mm | ROHM CO LTD | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||
![]() |
MC141541P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | DIP | 5.5 V | ON-SCREEN DISPLAY IC | MONITOR | 10 X 24 | NO | 1 | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 4.44 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||
![]() |
SAB9077HB
NXP Semiconductors
|
Check for Price | Obsolete | QFP | PAL; NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 100 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||
![]() |
UPD42271AGF-3BE
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | QFP | PAL; NTSC; SECAM | 5.5 V | PICTURE-IN-PICTURE IC | CMOS | YES | 1 | 70 mA | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | RENESAS ELECTRONICS CORP | QFP | 64 | unknown | 8542.39.00.01 | Picture-In-Picture IC | ||||||||||
![]() |
LC74799M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SSOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 5V VDD2 SUPPLY | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G30 | Not Qualified | e0 | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, SOP30,.4,40 | 30 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||
![]() |
LC7471
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SDIP | NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | 12 X 24 | NO | 1 | 4.5 V | OTHER | R-PDIP-T22 | Not Qualified | 70 °C | -30 °C | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP22,.3 | 22 | unknown | 8542.39.00.01 | On-Screen Display IC |