Parametric results for: sab9075hb under Superimposer ICs

Filter Your Search

1 - 10 of 404 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM1253AAE/NA
National Semiconductor Corporation
Check for Price No Obsolete DIP 5.25 V ON-SCREEN DISPLAY IC CMOS MONITOR 12 X 18 NO 1 1 4.75 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 35.725 mm 5.334 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP28,.6 unknown 8542.39.00.01 On-Screen Display IC
935247880551
NXP Semiconductors
Check for Price Obsolete QFP NTSC 5.5 V PICTURE-IN-PICTURE IC TV YES 8 1 4.5 V OTHER R-PQFP-G100 Not Qualified 70 °C -25 °C 100 PLASTIC/EPOXY QFP100,.7X.9 RECTANGULAR FLATPACK YES GULL WING 650 µm QUAD 14 mm 20 mm 3.2 mm NXP SEMICONDUCTORS QFP, unknown 8542.39.00.01 On-Screen Display IC QFP 100
KS5514B-07
Samsung Semiconductor
Check for Price Obsolete SDIP PAL; NTSC; SECAM 5.5 V ON-SCREEN DISPLAY IC BICMOS TV IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY 12 X 18 NO 8 1 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY SDIP24,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 22.95 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC SDIP, unknown 8542.39.00.01 On-Screen Display IC DIP 24
SAB9075HB-S
Philips Semiconductors
Check for Price No Transferred QFP PICTURE-IN-PICTURE IC COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD PHILIPS SEMICONDUCTORS QFP, QFP100,.7X.9 unknown 8542.39.00.01 On-Screen Display IC
LC74761
SANYO Electric Co Ltd
Check for Price Transferred SDIP PAL; NTSC; SECAM 5.5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 24 8 1 20 mA 4.5 V OTHER R-PDIP-T30 Not Qualified 70 °C -30 °C 30 PLASTIC/EPOXY SDIP30,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 10.16 mm 27.2 mm 3.95 mm SANYO ELECTRIC CO LTD SDIP, SDIP30,.4 unknown 8542.39.00.01 On-Screen Display IC DIP 30
LC74763M
SANYO Electric Co Ltd
Check for Price Transferred SSOP PAL; NTSC; SECAM 5.5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 24 8 1 20 mA 4.5 V OTHER R-PDSO-G30 Not Qualified 70 °C -30 °C 30 PLASTIC/EPOXY SOP30,.4,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 1 mm DUAL 7.9 mm 15.3 mm 2.5 mm SANYO ELECTRIC CO LTD SSOP, SOP30,.4,40 unknown 8542.39.00.01 On-Screen Display IC SOIC 30
UPD6465GT-101
NEC Electronics Group
Check for Price Obsolete ON-SCREEN DISPLAY IC R-PDSO-G24 Not Qualified e0 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL NEC ELECTRONICS CORP , unknown 8542.39.00.01 On-Screen Display IC SOIC 24
PCA8515005D
NXP Semiconductors
Check for Price Obsolete SOP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 18 NO 16 1 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01 On-Screen Display IC SOIC 24
PCA8515T-T
NXP Semiconductors
Check for Price Active SOP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 18 NO 1 1 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified e4 70 °C -20 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01 On-Screen Display IC SOIC 24
M65669SP
Mitsubishi Electric
Check for Price No No Obsolete SDIP PAL; NTSC 3.5 V PICTURE-IN-PICTURE IC TV 16 X 9 YES 1 3.2 V COMMERCIAL R-PDIP-T42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 15.24 mm 36.7 mm 5.5 mm MITSUBISHI ELECTRIC CORP SDIP, SDIP42,.6 unknown 8542.39.00.01 On-Screen Display IC DIP 42