Filter Your Search
1 - 10 of 2,478 results
|
SI4705-D60-GM
Silicon Laboratories Inc
|
$2.2396 | Yes | Transferred | SSOP | 0.1 % | FM | 80 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LCC20,.12SQ,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SILICON LABORATORIES INC | SSOP | SSOP-24 | 24 | compliant | 8542.39.00.01 | Silicon Labs | |||||||||||
|
SI4356-B1A-FM
Silicon Laboratories Inc
|
$2.4558 | Yes | Not Recommended | TFQFP | AUDIO SINGLE CHIP RECEIVER | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | |||||||||||||||||||||||||||||||||||||||||
|
SA604AD/01,112
NXP Semiconductors
|
$3.0374 | Yes | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP | SOP-16 | 16 | compliant | 8542.39.00.01 | NXP | SOT109-1 | ||||||||||
|
SI4825-A10-CSR
Silicon Laboratories Inc
|
$3.0883 | Yes | Transferred | TFQFP | AUDIO SINGLE CHIP RECEIVER | e3 | 3 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||||
|
NTE708
NTE Electronics Inc
|
$3.2038 | Active | DIP | FM | 1.2 V | 12 V | AUDIO SINGLE CHIP RECEIVER | IT CAN ALSO OPERATE AT 8V SUPPLY | 1 | 21 mA | 12 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SI4705-D60-GM
Skyworks Solutions Inc
|
$3.2369 | Yes | Active | SSOP | 0.1 % | FM | 80 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LCC20,.12SQ,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | |||||||||||||||
|
SA614AD/01,118
NXP Semiconductors
|
$3.5789 | Yes | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 68 dB | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-16 | 16 | compliant | 8542.39.00.01 | NXP | SOT109-1 | EAR99 | |||||||||
|
MAX13335EGEE/V+
Maxim Integrated Products
|
$5.5732 | Yes | Yes | Transferred | SSOP | 3.465 V | AUDIO DEMODULATOR | BCDMOS | 1 | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | compliant | 8542.33.00.01 | EAR99 | ||||||||||
|
SI4707-B20-GM
Silicon Laboratories Inc
|
$6.4744 | Yes | Transferred | AUDIO SINGLE CHIP RECEIVER | e3 | 3 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | |||||||||||||||||||||||||||||||||||||
|
M52318SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | DIP | 10 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 60 mA | 8 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP | DIP, SDIP20,.3 | 20 | unknown | 8542.39.00.01 |