Parametric results for: TDA1072 under Receiver ICs

Filter Your Search

61 - 70 of 2,478 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M61113FP
Renesas Electronics Corporation
Check for Price Obsolete LSSOP 0.4 % AM/FM 700 mV 1.2 V 5.25 V AUDIO/VIDEO DEMODULATOR BIPOLAR 1 55 dB 82 mA 4.75 V COMMERCIAL EXTENDED R-PDSO-G20 Not Qualified 75 °C -20 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.45 mm RENESAS ELECTRONICS CORP SSOP LSSOP, SSOP20,.25 20 unknown 8542.39.00.01
MC3372DR2
Motorola Mobility LLC
Check for Price Obsolete SOP 0.6 % FM 200 mV 9 V AUDIO SINGLE CHIP RECEIVER 1 67 dB 4.8 mA 2 V OTHER R-PDSO-G16 Not Qualified 70 °C -30 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MOTOROLA INC SOIC SOP, 16 unknown 8542.39.00.01
MC3361BPL-N16-T
Unisonic Technologies Co Ltd
Check for Price Yes Active TSSOP FM 160 mV 7 V AUDIO SINGLE CHIP RECEIVER 1 2.5 V OTHER R-PDSO-G16 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 5.075 mm 1.2 mm UNISONIC TECHNOLOGIES CO LTD TSSOP LEAD FREE, TSSOP-16 16 compliant 8542.39.00.01
SA605N
YAGEO Corporation
Check for Price Obsolete DIP FM 480 mV 8 V AUDIO SINGLE CHIP RECEIVER 1 73 dB 7 mA 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.695 mm 4.064 mm PHILIPS COMPONENTS DIP DIP, 20 unknown 8542.39.00.01
LA75676V-S
SANYO Electric Co Ltd
Check for Price Transferred LSSOP 0.3 % AM/FM 520 mV 2 V 5.5 V AUDIO/VIDEO DEMODULATOR BIPOLAR 1 64 dB 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY SSOP24,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 5.6 mm 7.8 mm 1.5 mm SANYO ELECTRIC CO LTD SSOP LSSOP, SSOP24,.3 24 unknown 8542.39.00.01
SL1455NADP
Dynex Semiconductor
Check for Price No Obsolete DIP VIDEO DISCRIMINATOR BIPOLAR 35 mA COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified e0 80 °C -10 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GEC PLESSEY SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01
RF257(LGA)
Conexant Systems Inc
Check for Price No Transferred QCCN 113 mA COMMERCIAL EXTENDED S-CQCC-N32 Not Qualified e0 80 °C -30 °C 32 CERAMIC, METAL-SEALED COFIRED LCC32,.2SQ,20 SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD CONEXANT SYSTEMS QCCN, LCC32,.2SQ,20 compliant 8542.39.00.01
MC3361D
Samsung Semiconductor
Check for Price No Obsolete SOP BIPOLAR 6 mA COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC compliant 8542.39.00.01
ULN3841A
Allegro MicroSystems LLC
Check for Price No Obsolete DIP 0.4 % AM 245 mV 245 mV 16 V AUDIO DEMODULATOR 1 33 mA 7 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.785 mm 5.08 mm ALLEGRO MICROSYSTEMS LLC DIP DIP, 20 unknown 8542.39.00.01
MAX13335EGEE/V+T
Maxim Integrated Products
Check for Price Yes Transferred AUDIO DEMODULATOR e3 1 260 AEC-Q100 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant