Filter Your Search
51 - 60 of 2,478 results
|
LC403X
Semtech Corporation
|
Check for Price | Obsolete | DIP | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 80 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | SEMTECH CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
LA1130
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | ZIP | 0.35 % | AM | 14 V | AUDIO SINGLE CHIP RECEIVER | 1 | 51 mA | 7.5 V | COMMERCIAL | R-PZIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | ZIP16,.12,59 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | 3.25 mm | 24.2 mm | 8.8 mm | SANYO ELECTRIC CO LTD | ZIP, | unknown | 8542.39.00.01 | ZIP | 16 | ||||||||||
|
TA2003G-D16-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | DIP | 1 % | AM/FM | 70 mV | 60 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 62 dB | 16.5 mA | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T16 | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | 8542.39.00.01 | ||||||||||||||||||
|
CX20111
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SOP | AM/FM | 9 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 2 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e6 | 75 °C | -20 °C | 260 | 10 | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 15 mm | 2.25 mm | SONY CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | ||||||||
|
U4270B-FS
Temic Semiconductors
|
Check for Price | Transferred | SOP | FM | AUDIO DEMODULATOR | 1 | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | SSO-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
YD7088
Wuxi YouDa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | WUXI YOUDA ELECTRONICS CO LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SA676DK
NXP Semiconductors
|
Check for Price | Yes | Obsolete | LSSOP | FM | 120 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | IN-BUILT QUADRATURE DETECTOR | 1 | 60 dB | 5 mA | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | SSOP-20 | unknown | 8542.39.00.01 | SSOP | 20 | |||||||
|
SL1019P
Kodenshi Sensing
|
Check for Price | Obsolete | KODENSHI AUK CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TEA5712PN
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 0.8 % | AM/FM | 12 V | AUDIO SINGLE CHIP RECEIVER | 26 dB | 2 V | R-PDIP-T32 | Not Qualified | e3/e4 | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | SDIP, | unknown | 8542.39.00.01 | DIP | 32 | ||||||||||||||||
|
TK10840MCMG
TOKO Inc
|
Check for Price | Obsolete | SSOP | 0.6 % | FM | 5 V | AUDIO DEMODULATOR | 1 | 62 dB | 900 mV | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 4.4 mm | 10.2 mm | 1.8 mm | TOKO INC | SSOP, | unknown | 8542.39.00.01 |