Filter Your Search
11 - 20 of 2,478 results
|
TDA9885HN/V3/S1,11
NXP Semiconductors
|
Check for Price | Obsolete | HVQCCN | 0.5 % | AM/FM | 540 mV | 500 mV | 5.5 V | AUDIO/VIDEO DEMODULATOR | 1 | 4.5 V | OTHER | S-PQCC-N32 | Not Qualified | e3/e4 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 32 | SOT617-3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC3361BDR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | SOP | 0.86 % | FM | 160 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 6.4 mA | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
NJM3357M-(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SOP | FM | 350 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | 5 mA | 4 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e6 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 10 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-16 | 16 | compliant | 8542.39.00.01 | |||||||||||||
|
NTE1785
NTE Electronics Inc
|
Check for Price | Active | DIP | AM | 13.2 V | VIDEO DISCRIMINATOR | 1 | 10.2 V | OTHER | R-PDIP-T16 | Not Qualified | 60 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TBA229
Infineon Technologies AG
|
Check for Price | No | Obsolete | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
NE604D-T
Philips Semiconductors
|
Check for Price | No | Obsolete | SOP | BIPOLAR | 2.7 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
935174080518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | QFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 19 mA | 2.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 60 °C | -15 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | PLASTIC, QFP-44 | 44 | unknown | 8542.39.00.01 | |||||||||||
|
SA605D/N,118
NXP Semiconductors
|
Check for Price | Obsolete | SOP | FM | 150 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | IN-BUILT QUADRATURE DETECTOR | 1 | 73 dB | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOL-20 | 20 | SOT163-1 | unknown | NXP | |||||||||||||
|
NTE1292
NTE Electronics Inc
|
Check for Price | Active | DIP | 1.5 % | FM | 1 V | 18 V | AUDIO DEMODULATOR | 1 | 20 mA | 6 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | -15 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
YD7088
Wuxi YouDa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | WUXI YOUDA ELECTRONICS CO LTD | , | unknown | 8542.39.00.01 |