Parametric results for: am+fm+receiver+ic under Receiver ICs

Filter Your Search

1 - 10 of 2,479 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SI4705-D60-GM
Silicon Laboratories Inc
$2.2396 Yes Transferred SSOP 0.1 % FM 80 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 58 dB 2.7 V OTHER R-PDSO-G24 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY LCC20,.12SQ,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 635 µm DUAL 3.9 mm 8.65 mm 2 mm SILICON LABORATORIES INC SSOP SSOP-24 24 compliant 8542.39.00.01 Silicon Labs
SI4356-B1A-FM
Silicon Laboratories Inc
$2.4558 Yes Not Recommended TFQFP AUDIO SINGLE CHIP RECEIVER SILICON LABORATORIES INC compliant 8542.39.00.01 Silicon Labs
SA604AD/01,112
NXP Semiconductors
$3.0374 Yes Obsolete SOP FM 530 mV 8 V AUDIO DEMODULATOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS SOP SOP-16 16 compliant 8542.39.00.01 NXP SOT109-1
SI4825-A10-CSR
Silicon Laboratories Inc
$3.0883 Yes Transferred TFQFP AUDIO SINGLE CHIP RECEIVER e3 3 260 40 MATTE TIN SILICON LABORATORIES INC compliant 8542.39.00.01 Silicon Labs
NTE708
NTE Electronics Inc
$3.2038 Active DIP FM 1.2 V 12 V AUDIO SINGLE CHIP RECEIVER IT CAN ALSO OPERATE AT 8V SUPPLY 1 21 mA 12 V COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified 75 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC , unknown 8542.39.00.01
SI4705-D60-GM
Skyworks Solutions Inc
$3.2369 Yes Active SSOP 0.1 % FM 80 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 58 dB 2.7 V OTHER R-PDSO-G24 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY LCC20,.12SQ,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 635 µm DUAL 3.9 mm 8.65 mm 2 mm SKYWORKS SOLUTIONS INC compliant Skyworks
SA614AD/01,118
NXP Semiconductors
$3.5789 Yes Obsolete SOP FM 530 mV 8 V AUDIO DEMODULATOR 1 68 dB 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS SOP PLASTIC, SO-16 16 compliant 8542.39.00.01 NXP SOT109-1 EAR99
MAX13335EGEE/V+
Maxim Integrated Products
$5.5732 Yes Yes Transferred SSOP 3.465 V AUDIO DEMODULATOR BCDMOS 1 3.135 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC QSOP-16 16 compliant 8542.33.00.01 EAR99
SI4707-B20-GM
Silicon Laboratories Inc
$6.4744 Yes Transferred AUDIO SINGLE CHIP RECEIVER e3 3 260 40 MATTE TIN SILICON LABORATORIES INC compliant 8542.39.00.01 Silicon Labs
TA2132BF
Toshiba America Electronic Components
Check for Price No Obsolete SSOP 1 % AM/FM 240 mV 80 mV 7 V AUDIO SINGLE CHIP RECEIVER BIPOLAR 1 72 dB 11 mA 1.8 V COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 75 °C -25 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 1 mm DUAL 4.6 mm 8.2 mm 1.9 mm TOSHIBA CORP SOIC SSOP, 16 unknown 8542.39.00.01