Parametric results for: TEA5710/N2 under Receiver ICs

Filter Your Search

1 - 10 of 2,478 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SI4356-B1A-FM
Silicon Laboratories Inc
$2.3152 Yes Not Recommended TFQFP AUDIO SINGLE CHIP RECEIVER SILICON LABORATORIES INC compliant 8542.39.00.01
SA604AD/01,112
NXP Semiconductors
$3.0374 Yes Obsolete SOP FM 530 mV 8 V AUDIO DEMODULATOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 SOP SOP-16 16 SOT109-1 NXP
NTE708
NTE Electronics Inc
$3.2038 Active DIP FM 1.2 V 12 V AUDIO SINGLE CHIP RECEIVER IT CAN ALSO OPERATE AT 8V SUPPLY 1 21 mA 12 V COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified 75 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC unknown 8542.39.00.01 ,
SI4705-D60-GM
Skyworks Solutions Inc
$3.2369 Yes Active SSOP 0.1 % FM 80 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 58 dB 2.7 V OTHER R-PDSO-G24 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY LCC20,.12SQ,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 635 µm DUAL 3.9 mm 8.65 mm 2 mm SKYWORKS SOLUTIONS INC compliant Skyworks
SI4707-B20-GM
Silicon Laboratories Inc
$6.1856 Yes Transferred AUDIO SINGLE CHIP RECEIVER e3 3 260 40 MATTE TIN SILICON LABORATORIES INC compliant 8542.39.00.01
TDA9814TD-T
NXP Semiconductors
Check for Price No Obsolete SOP 5.5 V AUDIO/VIDEO DEMODULATOR 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C -20 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm NXP SEMICONDUCTORS not_compliant 8542.39.00.01 SOP,
TDA9812T
NXP Semiconductors
Check for Price No Obsolete SOP 5.5 V AUDIO/VIDEO DEMODULATOR BIPOLAR 1 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified e4 70 °C -20 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SOIC SOP, SOP28,.4 28
SI4731-D50-GM
Skyworks Solutions Inc
Check for Price Yes Active AUDIO SINGLE CHIP RECEIVER SKYWORKS SOLUTIONS INC unknown
TDA2543
Philips Semiconductors
Check for Price No Obsolete DIP BIPOLAR COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01 DIP, DIP18,.3
E-TDA7514
STMicroelectronics
Check for Price Yes Yes Obsolete LQFP 0.02 % AM/FM 243 mV 370 mV AUDIO SINGLE CHIP RECEIVER 1 65 dB S-PQFP-G80 Not Qualified e3 3 250 30 80 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 14 mm 14 mm 1.6 mm STMICROELECTRONICS compliant 8542.39.00.01 QFP LQFP, 80