Filter Your Search
1 - 10 of 2,478 results
|
SI4356-B1A-FM
Silicon Laboratories Inc
|
$2.3152 | Yes | Not Recommended | TFQFP | AUDIO SINGLE CHIP RECEIVER | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SI4825-A10-CSR
Silicon Laboratories Inc
|
$2.7925 | Yes | Transferred | TFQFP | AUDIO SINGLE CHIP RECEIVER | e3 | 3 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
SA604AD/01,112
NXP Semiconductors
|
$3.0374 | Yes | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOP | SOP-16 | 16 | SOT109-1 | NXP | ||||||||
|
NTE708
NTE Electronics Inc
|
$3.2038 | Active | DIP | FM | 1.2 V | 12 V | AUDIO SINGLE CHIP RECEIVER | IT CAN ALSO OPERATE AT 8V SUPPLY | 1 | 21 mA | 12 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||
|
SI4705-D60-GM
Skyworks Solutions Inc
|
$3.2369 | Yes | Active | SSOP | 0.1 % | FM | 80 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LCC20,.12SQ,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | |||||||||||||
|
SI4707-B20-GM
Silicon Laboratories Inc
|
$6.2501 | Yes | Transferred | AUDIO SINGLE CHIP RECEIVER | e3 | 3 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
TEA5766UK
ST-Ericsson
|
Check for Price | Obsolete | VFBGA | 0.5 % | FM | 75 mV | 3.6 V | AUDIO SINGLE CHIP RECEIVER | 1 | 2.6 V | OTHER | R-PBGA-B25 | Not Qualified | 85 °C | -20 °C | 25 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 3.2 mm | 3.325 mm | 640 µm | ST-ERICSSON | unknown | 8542.39.00.01 | BGA | VFBGA, | 25 | ||||||||||||||||
|
LA1824
SANYO Electric Co Ltd
|
Check for Price | Transferred | SDIP | 0.5 % | AM/FM | 190 mV | 85 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | 1 | 70 dB | 20 mA | 2.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21 mm | 3.9 mm | SANYO ELECTRIC CO LTD | unknown | 8542.39.00.01 | DIP | SDIP, | 24 | |||||||||||||
|
MC3362DWR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | SOP | FM | 350 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 7 mA | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MOTOROLA INC | unknown | 8542.39.00.01 | SOP, | ||||||||||||||
|
NTE1237
NTE Electronics Inc
|
Check for Price | Active | DIP | 2.5 % | AM | 170 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 21 mA | 12 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | DIP | DIP-14 | 14 |