Parametric results for: sl1452 under Receiver ICs

Filter Your Search

1 - 10 of 2,478 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SI4356-B1A-FM
Silicon Laboratories Inc
$2.3152 Yes Not Recommended TFQFP AUDIO SINGLE CHIP RECEIVER SILICON LABORATORIES INC compliant 8542.39.00.01
SA604AD/01,112
NXP Semiconductors
$3.0374 Yes Obsolete SOP FM 530 mV 8 V AUDIO DEMODULATOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 SOP SOP-16 16 SOT109-1 NXP
NTE708
NTE Electronics Inc
$3.2038 Active DIP FM 1.2 V 12 V AUDIO SINGLE CHIP RECEIVER IT CAN ALSO OPERATE AT 8V SUPPLY 1 21 mA 12 V COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified 75 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC unknown 8542.39.00.01 ,
SI4705-D60-GM
Skyworks Solutions Inc
$3.2369 Yes Active SSOP 0.1 % FM 80 mV 5.5 V AUDIO SINGLE CHIP RECEIVER CMOS 1 58 dB 2.7 V OTHER R-PDSO-G24 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY LCC20,.12SQ,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 635 µm DUAL 3.9 mm 8.65 mm 2 mm SKYWORKS SOLUTIONS INC compliant Skyworks
SI4707-B20-GM
Silicon Laboratories Inc
$6.1856 Yes Transferred AUDIO SINGLE CHIP RECEIVER e3 3 260 40 MATTE TIN SILICON LABORATORIES INC compliant 8542.39.00.01
CA3089N
NXP Semiconductors
Check for Price Obsolete DIP AUDIO DEMODULATOR R-PDIP-T16 Not Qualified e0 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL NXP SEMICONDUCTORS unknown 8542.39.00.01 ,
CA3089N
Philips Semiconductors
Check for Price No Obsolete DIP AUDIO DEMODULATOR R-PDIP-T16 Not Qualified e0 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL SIGNETICS CORP unknown 8542.39.00.01 ,
NE617DK
NXP Semiconductors
Check for Price Obsolete LSSOP FM 130 mV 7 V AUDIO DEMODULATOR 1 62 dB 5 mA 2.7 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.575 mm 1.5 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SSOP LSSOP, 20
NTE15003
NTE Electronics Inc
Check for Price Active DIP AM 13.2 V VIDEO DISCRIMINATOR 1 63 mA 10.8 V R-PDIP-T16 Not Qualified 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC unknown 8542.39.00.01
UA3089DC
Fairchild Semiconductor Corporation
Check for Price No No Obsolete e0 2A TIN LEAD FAIRCHILD SEMICONDUCTOR CORP compliant 8542.39.00.01 ,