Filter Your Search
51 - 60 of 2,479 results
|
MC3335P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | DIP | FM | 250 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | 1 | 7 mA | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.415 mm | 4.57 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
TDA9881TS/V1,118
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 0.15 % | AM/FM | 540 mV | 2 V | 5.5 V | AUDIO/VIDEO DEMODULATOR | 1 | 4.5 V | OTHER | R-PDSO-G24 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24 | 24 | unknown | SOT340-1 | |||||||||||||
|
AK4141EQ
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | LFQFP | AM/FM | 3.6 V | AUDIO DEMODULATOR | IT ALSO REQUIRES 1.8V DIGITAL SUPPLY | 1 | 73 dB | 3 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | ASAHI KASEI MICRODEVICES CORP | QFP | 0.50 MM PITCH, LEAD FREE, LQFP-48 | 48 | unknown | 8542.39.00.01 | |||||||||||||
|
MC3361BPG-N16-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | AUDIO SINGLE CHIP RECEIVER | UNISONIC TECHNOLOGIES CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
NTE875
NTE Electronics Inc
|
Check for Price | Active | DIP | AM | 12 V | VIDEO DISCRIMINATOR | 1 | 80 mA | 12 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | DIP-28 | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
LA75676VA
SANYO Electric Co Ltd
|
Check for Price | Transferred | LSSOP | 0.3 % | AM/FM | 520 mV | 2 V | 5.5 V | AUDIO/VIDEO DEMODULATOR | 1 | 64 dB | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP24,.25,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | SANYO ELECTRIC CO LTD | SSOP | LSSOP, SSOP24,.25,20 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
STV8224
STMicroelectronics
|
Check for Price | No | No | Obsolete | DIP | 12.6 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 1 | 95 mA | 8 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | STMICROELECTRONICS | DIP | DIP, SDIP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||||||||||
|
LM1866N
Texas Instruments
|
Check for Price | No | Obsolete | DIP | 1 % | AM/FM | 120 mV | 120 mV | 15 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 76 dB | 27 mA | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||
|
U4240B-FS
Temic Semiconductors
|
Check for Price | Transferred | SOP | AM | AUDIO SINGLE CHIP RECEIVER | 1 | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | SSO-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LA7775M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SOP | FM | 250 mV | 5.5 V | AUDIO DEMODULATOR | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SOP, | 24 | unknown | 8542.39.00.01 |