Filter Your Search
61 - 70 of 31,126 results
|
FMS6146MTC14X
onsemi
|
$0.5361 | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 55 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||||
|
TDA8037T/C1Y
NXP Semiconductors
|
$0.5417 | Yes | Active | CONSUMER CIRCUIT | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | SOT136-1 | compliant | NXP | SOP | 28 | |||||||||||||||||||||||||||||||
|
DRV632PW
Texas Instruments
|
$0.5440 | Yes | Yes | Active | 2 | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | EAR99 | |||||||
|
TS3USBCA420RSVR
Texas Instruments
|
$0.5469 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | COMMERCIAL | R-PQCC-N16 | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||
|
FMS6364AMTC14X
onsemi
|
$0.5506 | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 4 | 76 mA | 5.25 V | 3.135 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||||
|
MAX9890AEBL+
Maxim Integrated Products
|
$0.5591 | Yes | Obsolete | VFBGA | CONSUMER CIRCUIT | BICMOS | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B9 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.52 mm | 1.52 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | 8542.39.00.01 | |||||||||||||
|
MAX9890AETA+
Maxim Integrated Products
|
$0.5591 | Yes | Yes | Obsolete | HVSON | CONSUMER CIRCUIT | BICMOS | 1 | 22 µA | 5.5 V | 2.7 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, SOLCC8,.12,25 | compliant | 8542.39.00.01 | DFN | 8 | EAR99 | ||||||
|
SPQ1410HR5H-B
Knowles Corporation
|
$0.5592 | Yes | Yes | Not Recommended | DMA | CONSUMER CIRCUIT | 1 | 3.6 V | 1.5 V | INDUSTRIAL | R-XDMA-N4 | 1 | 100 °C | -40 °C | 260 | 5 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.66 mm | DUAL | 2.24 mm | 3.76 mm | 1.2 mm | KNOWLES CORP | PACKAGE-4 | unknown | Knowles | |||||||||||||||
|
PAM8904JER
Diodes Incorporated
|
$0.5621 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N16 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | UQFN-16 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||
|
SPW0442HR5H-1
Knowles Corporation
|
$0.5690 | Yes | Yes | Not Recommended | 1 | 260 | 40 | KNOWLES CORP | , | unknown | 8542.39.00.01 | Knowles |