Filter Your Search
41 - 50 of 30,975 results
|
TPS65132T6YFFT
Texas Instruments
|
$0.5944 | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5.6 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | 85 °C | -40 °C | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-15 | 15 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.00015 % | 2 | 80 mA | 6 V | 4 V | 5.6 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 448 mW | YES | ||||||||||||||||||
|
TDA8037T/C1Y
NXP Semiconductors
|
$0.5990 | Yes | Active | CONSUMER CIRCUIT | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | SOP | 28 | compliant | NXP | SOT136-1 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HDMI2C1-6C1
STMicroelectronics
|
$0.6026 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N18 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3.5 mm | 3.5 mm | 650 µm | STMICROELECTRONICS | QFN-18 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | QFN-18L | ||||||||||||||||||||||||||||||||||
|
PAM8904EJER
Diodes Incorporated
|
$0.6039 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 1.5 V | S-XQCC-N16 | e4 | 85 °C | -40 °C | 260 | AEC-Q100 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2019-06-13 | |||||||||||||||||||||||||||||||
|
LM8342SDX/NOPB
Texas Instruments
|
$0.6091 | Yes | Yes | Active | VSON | CONSUMER CIRCUIT | 1 | 3.6 V | 2.25 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | VSON, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||||||
|
LM8342SD/NOPB
Texas Instruments
|
$0.6091 | Yes | Yes | Active | VSON | CONSUMER CIRCUIT | 1 | 3.6 V | 2.25 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||||||
|
TPD12S521DBTR
Texas Instruments
|
$0.6138 | Yes | Yes | Active | 12 | TSSOP | CONSUMER CIRCUIT | 1 | 130 µA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||
|
TS3USBCA420RSVT
Texas Instruments
|
$0.6157 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | COMMERCIAL | R-PQCC-N16 | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||
|
TS3USBCA420IRSVR
Texas Instruments
|
$0.6157 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | INDUSTRIAL | R-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||
|
MAX9890BETA+T
Maxim Integrated Products
|
$0.6215 | Yes | Yes | Transferred | HVSON | CONSUMER CIRCUIT | BICMOS | 1 | 22 µA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 |