Filter Your Search
1 - 10 of 619 results
|
MC1394P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | HORIZONTAL DEFLECTION IC | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||
|
TDA1270QR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | QIP | 24 V | VERTICAL DEFLECTION IC | NO | 1 | 20 V | R-PQIP-P16 | e0 | 16 | PLASTIC/EPOXY | QI16B,.2/.4,100TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
TDA8214B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | DIP | 10.5 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | TV | YES | 1 | 9 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.93 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | DIP | DIP, DIP20,.3 | 20 | ||||
|
TDA2653AU
Philips Semiconductors
|
Check for Price | No | Transferred | ZIP | VERTICAL DEFLECTION IC | BIPOLAR | OTHER | R-PZIP-T13 | Not Qualified | e0 | 150 °C | -20 °C | 13 | PLASTIC/EPOXY | ZIP13,.2,.2,67 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ZIP, ZIP13,.2,.2,67 | |||||||||||||
|
TDA8356
Philips Semiconductors
|
Check for Price | Yes | Transferred | VERTICAL DEFLECTION IC | BIPOLAR | OTHER | Not Qualified | e3 | 70 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | NO | Matte Tin (Sn) | 2.54 mm | SINGLE | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | , SIP9,.1 | ||||||||||||||||||
|
E-STV9381
STMicroelectronics
|
Check for Price | Obsolete | DIP | 18 V | VERTICAL DEFLECTION IC | BCDMOS | TV; MONITOR | NO | 1 | 10 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 5.334 mm | STMICROELECTRONICS | unknown | 8542.39.00.01 | DIP | DIP, | 20 | |||||||
|
TDA3653B/N2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SFM | 60 V | VERTICAL DEFLECTION IC | NO | 1 | 10 V | R-PSFM-T9 | Not Qualified | e3 | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SFM | POWER, PLASTIC, SOT-110-1, SIP-9 | 9 | |||||||||||||
|
NTE1535
NTE Electronics Inc
|
Check for Price | Active | DIP | 12 V | HORIZ/VERT DEFLECTION IC | TV | YES | 1 | 12 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | |||||||||||||||
|
TDA9302
STMicroelectronics
|
Check for Price | Obsolete | SFM | 35 V | VERTICAL DEFLECTION IC | TV | NO | 1 | 10 V | R-PSFM-T8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | 8542.39.00.01 | , | |||||||||||||||||
|
TDA8351
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SIP | 25 V | VERTICAL DEFLECTION IC | BIPOLAR | YES | 1 | 9 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | e3 | 75 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.4 mm | 23.8 mm | 14.2 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SIP | POWER, PLASTIC, SOT-131-2, SIP-9 | 9 |