Part Details for TDA9302 by STMicroelectronics
Overview of TDA9302 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TDA9302
TDA9302 CAD Models
TDA9302 Part Data Attributes:
|
TDA9302
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9302
STMicroelectronics
VERTICAL DEFLECTION IC, PSFM8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TDA9302
This table gives cross-reference parts and alternative options found for TDA9302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA2031A | EAST-WEST CORRECTION IC, PDIP8, MINI, DIP-8 | STMicroelectronics | TDA9302 vs TEA2031A |
UPC1498H | Vertical Deflection IC, PSFM8, POWER, PLASTIC, SIP-8 | NEC Electronics America Inc | TDA9302 vs UPC1498H |
MC1391P | Horizontal Deflection IC, Bipolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | TDA9302 vs MC1391P |
CA1394E | HORIZONTAL DEFLECTION IC, PDIP8 | Intersil Corporation | TDA9302 vs CA1394E |
TDA8146 | EAST-WEST CORRECTION IC, PDIP8, MINI, DIP-8 | STMicroelectronics | TDA9302 vs TDA8146 |
NTE815 | Horizontal Deflection IC, PDIP8, DIP-8 | NTE Electronics Inc | TDA9302 vs NTE815 |
CA1394E | Horizontal Deflection IC, Bipolar, PDIP8 | Harris Semiconductor | TDA9302 vs CA1394E |
TDA4950 | EAST-WEST CORRECTION IC, PDIP8, POWER, PLASTIC, DIP-8 | STMicroelectronics | TDA9302 vs TDA4950 |
MC1391P | HORIZONTAL DEFLECTION IC, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | TDA9302 vs MC1391P |
CA1391E | Horizontal Deflection IC, PDIP8 | Harris Semiconductor | TDA9302 vs CA1391E |