Parametric results for: LA78045 under Deflection ICs

Filter Your Search

1 - 10 of 619 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC1394P
Motorola Semiconductor Products
Check for Price No Obsolete DIP HORIZONTAL DEFLECTION IC BIPOLAR 1 COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.39.00.01
TDA1270QR
Fairchild Semiconductor Corporation
Check for Price No Obsolete QIP 24 V VERTICAL DEFLECTION IC NO 1 20 V R-PQIP-P16 e0 16 PLASTIC/EPOXY QI16B,.2/.4,100TB RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm QUAD FAIRCHILD SEMICONDUCTOR CORP compliant 8542.39.00.01
TDA8214B
STMicroelectronics
Check for Price Yes Yes Obsolete DIP 10.5 V HORIZ/VERT DEFLECTION IC BIPOLAR TV YES 1 9 V COMMERCIAL R-PDIP-T20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.93 mm STMICROELECTRONICS not_compliant 8542.39.00.01 DIP DIP, DIP20,.3 20
TDA2653AU
Philips Semiconductors
Check for Price No Transferred ZIP VERTICAL DEFLECTION IC BIPOLAR OTHER R-PZIP-T13 Not Qualified e0 150 °C -20 °C 13 PLASTIC/EPOXY ZIP13,.2,.2,67 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm ZIG-ZAG PHILIPS SEMICONDUCTORS unknown 8542.39.00.01 ZIP, ZIP13,.2,.2,67
TDA8356
Philips Semiconductors
Check for Price Yes Transferred VERTICAL DEFLECTION IC BIPOLAR OTHER Not Qualified e3 70 °C -25 °C 9 PLASTIC/EPOXY SIP9,.1 NO Matte Tin (Sn) 2.54 mm SINGLE PHILIPS SEMICONDUCTORS unknown 8542.39.00.01 , SIP9,.1
E-STV9381
STMicroelectronics
Check for Price Obsolete DIP 18 V VERTICAL DEFLECTION IC BCDMOS TV; MONITOR NO 1 10 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.162 mm 5.334 mm STMICROELECTRONICS unknown 8542.39.00.01 DIP DIP, 20
TDA3653B/N2
NXP Semiconductors
Check for Price Yes Obsolete SFM 60 V VERTICAL DEFLECTION IC NO 1 10 V R-PSFM-T9 Not Qualified e3 9 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS unknown 8542.39.00.01 SFM POWER, PLASTIC, SOT-110-1, SIP-9 9
NTE1535
NTE Electronics Inc
Check for Price Active DIP 12 V HORIZ/VERT DEFLECTION IC TV YES 1 12 V COMMERCIAL EXTENDED R-PDIP-T24 Not Qualified 75 °C -20 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC unknown 8542.39.00.01
TDA9302
STMicroelectronics
Check for Price Obsolete SFM 35 V VERTICAL DEFLECTION IC TV NO 1 10 V R-PSFM-T8 Not Qualified 8 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE STMICROELECTRONICS compliant 8542.39.00.01 ,
TDA8351
NXP Semiconductors
Check for Price Yes Obsolete SIP 25 V VERTICAL DEFLECTION IC BIPOLAR YES 1 9 V COMMERCIAL EXTENDED R-PSIP-T9 Not Qualified e3 75 °C -25 °C 9 PLASTIC/EPOXY SIP9,.1 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 4.4 mm 23.8 mm 14.2 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SIP POWER, PLASTIC, SOT-131-2, SIP-9 9