Filter Your Search
21 - 30 of 13,685 results
|
MSM6654-XXXGS-VK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | CMOS | 1 | MASK ROM | 2.1 s | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.6 mm | 5.08 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||
|
UM5106BH-G201
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||
|
UM5106B-N101
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||
|
ML2308GD
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | VQCCN | SPEECH SYNTHESIZER WITH RCDG | 1 | RAM | 40 mA | 3.6 V | 2.7 V | OTHER | S-PQCC-N48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 7.2 mm | 7.2 mm | 1 mm | LAPIS SEMICONDUCTOR CO LTD | QFN | VQCCN, LCC48,.27SQ,20 | 48 | unknown | 8542.39.00.01 | ||||||
|
D6135A-11
DSP Group Inc
|
Check for Price | No | Contact Manufacturer | QFP | SPEECH SYNTHESIZER WITH RCDG | 1 | SRAM | 2400 s | 86 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | DSP GROUP INC | QFP, QFP64,.7X.95,40 | unknown | 8542.39.00.01 | ||||||||||
|
ML22460MB
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | SSOP | SPEECH SYNTHESIZER | VOICE SYNTHESIS | 1 | SERIAL ROM | 25 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 5.6 mm | 9.7 mm | 1.85 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP | SSOP, SSOP30,.3 | 30 | unknown | 8542.39.00.01 | |||||
|
UM5106BH-A002
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||
|
UM5108H-3A02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||
|
UM5108-6P01
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||
|
UM5108-9S01
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 |