Filter Your Search
21 - 30 of 13,685 results
|
UM5108H-6T01
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||
|
UM5110-Q802
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||
|
W536020K
Nuvoton Technology Corp
|
Check for Price | No | No | Obsolete | XSS | SPEECH SYNTHESIZER | KARAOKE; MUSICAL KEYBOARD; PC SOUND CARD | 1 | ROM; RAM | 20 s | 5.5 V | 2.4 V | COMMERCIAL | X-XXSS-N | Not Qualified | e0 | 70 °C | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | SPECIAL SHAPE | YES | TIN LEAD | NO LEAD | UNSPECIFIED | NUVOTON TECHNOLOGY CORP | , | compliant | 8542.39.00.01 | COB | ||||||||||
|
UM5110H-L701
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||
|
UM5108-Q602
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||
|
UM5106B-9Q02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||
|
UM5108H-6D02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||
|
UM5110-4C02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||
|
SVM7903C0S
Epson Electronics America Inc
|
Check for Price | Obsolete | DIP | TONE/MUSIC SYNTHESIZER | MELODY IC | 1 | MASK ROM | 3 V | 3 V | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.1 mm | 4.6 mm | SEIKO EPSON CORP | DIP, | unknown | 8542.39.00.01 | DIP | 8 | |||||||||||
|
HT83720(28SDIP)
Holtek Semiconductor Inc
|
Check for Price | No | Active | DIP | TONE/MUSIC SYNTHESIZER | 1 | 2 mA | 5 V | 2.4 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HOLTEK SEMICONDUCTOR INC | DIP, DIP28(UNSPEC) | unknown | 8542.39.00.01 |