Parametric results for: I179026 under Audio Synthesizer ICs

Filter Your Search

31 - 40 of 13,685 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
UM5110-Q901
United Microelectronics Corporation
Check for Price Obsolete DIP SPEECH SYNTHESIZER 1 MASK ROM 10 s 5.1 V 2.4 V COMMERCIAL R-PDIP-T24 Not Qualified 60 °C -10 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITED MICROELECTRONICS CORP , unknown 8542.39.00.01
UM5106B-3E02
United Microelectronics Corporation
Check for Price Obsolete DIP SPEECH SYNTHESIZER 1 MASK ROM 6 s 5.1 V 2.4 V COMMERCIAL R-PDIP-T24 Not Qualified 60 °C -10 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITED MICROELECTRONICS CORP , unknown 8542.39.00.01
I5108EI
Winbond Electronics Corp
Check for Price Obsolete TSOP1 SPEECH SYNTHESIZER WITH RCDG CELLULAR PHONE; PORTABLE APPLIANCES 1 FLASH 480 s 40 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 550 µm DUAL 8 mm 11.8 mm 1.25 mm WINBOND ELECTRONICS CORP TSOP1, TSSOP28,.53,22 unknown 8542.39.00.01 TSOP 28
UM5106BH-R401
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 6 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
UM5110H-2L02
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 10 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
UM5108H-4Z02
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 8 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
ISD17120EIR01
Winbond Electronics Corp
Check for Price Transferred WINBOND ELECTRONICS CORP , unknown 8542.39.00.01
ISD1520P
Winbond Electronics Corp
Check for Price No Obsolete DIP SPEECH SYNTHESIZER WITH RCDG CMOS 1 EEPROM 20 s 30 mA 5.5 V 4.5 V R-PDIP-T28 Not Qualified e0 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL WINBOND ELECTRONICS CORP not_compliant 8542.39.00.01
SVM7802DEK
Epson Electronics America Inc
Check for Price Obsolete DIE TONE/MUSIC SYNTHESIZER MELODY IC 1 MASK ROM 1.5 V 1.5 V X-XUUC-N8 Not Qualified 8 UNSPECIFIED UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER SEIKO EPSON CORP DIE, unknown 8542.39.00.01 DIE 8
UM5106BH-5U02
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 6 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01